Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T221K
Newark Part No.
Full Reel18J0861
Re-Reel53AJ5873
Cut Tape53AJ5873
Product RangeLB Series
Also Known AsLSQBA251818T221K
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T221K
Newark Part No.
Full Reel18J0861
Re-Reel53AJ5873
Cut Tape53AJ5873
Product RangeLB Series
Also Known AsLSQBA251818T221K
Technical Datasheet
Inductance220µH
DC Resistance Max5.85ohm
Self Resonant Frequency5.5MHz
DC Current Rating40mA
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for LB2518T221K
1 Product Found
Technical Specifications
Inductance
220µH
Self Resonant Frequency
5.5MHz
Inductor Case Style
1007 [2518 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
5.85ohm
DC Current Rating
40mA
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability