2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. LCD Displays
                                                                                                  5. Alphanumeric LCD Displays
                                                                                                  Print Page

                                                                                                  MC21605G12W-VNMLG

                                                                                                  Alphanumeric LCD, 16 x 2, Green on Black, 5V, Parallel, English, Japanese, Transmissive

                                                                                                  MIDAS DISPLAYS
                                                                                                  MIDAS DISPLAYS MC21605G12W-VNMLG
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMC21605G12W-VNMLG
                                                                                                  Newark Part No.52Y1049
                                                                                                  Product RangeMC21605G12W Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$18.500
                                                                                                  5+$17.550
                                                                                                  10+$16.580
                                                                                                  36+$15.600
                                                                                                  60+$14.550
                                                                                                  108+$14.240
                                                                                                  252+$13.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $18.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MIDAS DISPLAYS
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMC21605G12W-VNMLG
                                                                                                  Newark Part No.52Y1049
                                                                                                  Product RangeMC21605G12W Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Character Count x Line16 x 2
                                                                                                  Display AppearanceGreen on Black
                                                                                                  Logic Voltage5V
                                                                                                  Font SetEnglish, Japanese
                                                                                                  Display ModeTransmissive
                                                                                                  Character Size5.55mm
                                                                                                  LCD Display TypeVATN
                                                                                                  Module Size80mm x 36mm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Display ConstructionCOB
                                                                                                  Backlighting ColourGreen
                                                                                                  Product RangeMC21605G12W Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • Alphanumeric / character LCD module
                                                                                                  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
                                                                                                  • Negative mode VATN material (Vertical Aligned TN)
                                                                                                  • Appearance - green characters on black background
                                                                                                  • Transmissive technology, generally for indoor applications
                                                                                                  • Low cost aesthetic alternative to OLED technology
                                                                                                  • Chip on board construction (COB) for easy mounting
                                                                                                  • On board controller RW1063 or equivalent (HD44780 similar)
                                                                                                  • English/Japanese font sets
                                                                                                  • 5V logic supply, standard parallel interface
                                                                                                  • Display duty 1/16, Driving bias 1/5
                                                                                                  • Green LED backlight
                                                                                                  • Preferred view angle - 12 o'clock
                                                                                                  • -20 to +70°C wide operating temperature range
                                                                                                  • 16 way through hole SIL (top, left) connection, 2.54mm pitch
                                                                                                  • Overall max dimensions - 80.0 x 36.0 x 13.2mm
                                                                                                  • Viewing area - 66.0 x 16.0mm
                                                                                                  • 5mm character (actual dimension 2.95 x 5.55mm)

                                                                                                  Technical Specifications

                                                                                                  Character Count x Line

                                                                                                  16 x 2

                                                                                                  Logic Voltage

                                                                                                  5V

                                                                                                  Display Mode

                                                                                                  Transmissive

                                                                                                  LCD Display Type

                                                                                                  VATN

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Display Construction

                                                                                                  COB

                                                                                                  Product Range

                                                                                                  MC21605G12W Series

                                                                                                  Display Appearance

                                                                                                  Green on Black

                                                                                                  Font Set

                                                                                                  English, Japanese

                                                                                                  Character Size

                                                                                                  5.55mm

                                                                                                  Module Size

                                                                                                  80mm x 36mm

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Backlighting Colour

                                                                                                  Green

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD/Ultra_Librarian EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)