Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096016BY-WICopy
Newark Part No.52Y1019
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096016BY-WICopy
Newark Part No.52Y1019
Technical Datasheet
Resolution96 x 16
Display AppearanceWhite on Black
Logic Voltage2.8V
Module Size29.1mm x 9.2mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resolution
96 x 16
Logic Voltage
2.8V
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Display Appearance
White on Black
Module Size
29.1mm x 9.2mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate