Print Page
Image is for illustrative purposes only. Please refer to product description.

84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $86.040 |
| 4+ | $78.370 |
Price for:Each
Minimum: 1
Multiple: 1
$86.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2964Copy
Newark Part No.52T9628
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS300W
Impedance8ohm
External Diameter - Metric456mm
Power Rating Nom300W
Sensitivity (dB)97dB
External Width - Metric-
Resonant Frequency37.6Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial17.953"
Product Dimensions456mm x 196mm
External Width - Imperial-
Frequency Response Min45Hz
Frequency Range50Hz to 2.5kHz
Frequency Response Max3kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric196mm
External Length - Imperial-
External Depth - Imperial7.717"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2964 is an 18" die-cast woofer with a paper cone and cloth surround. It is ideal for sound reinforcement speakers and dedicated subwoofer cabinets.
- 8ohm impedance
- 50-2kHz(+-3dB) operating bandwidth
- 600W max power handling capacity
- 300W RMS power handling capacity
- 93dB(+-3dB) sensitivity (1W/M)
- 4inch voice coil diameter
- Aluminum basket, 86.8oz±5% magnet type
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
300W
External Diameter - Metric
456mm
Sensitivity (dB)
97dB
Resonant Frequency
37.6Hz
Speaker Shape
Round
Product Dimensions
456mm x 196mm
Frequency Response Min
45Hz
Frequency Response Max
3kHz
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
300W
External Width - Metric
-
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
17.953"
External Width - Imperial
-
Frequency Range
50Hz to 2.5kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
196mm
External Depth - Imperial
7.717"
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate