1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. DRAM
                                                                                                    Print Page

                                                                                                    IS42S16320D-7BLI

                                                                                                    SDRAM, 512MBIT, 143MHZ, BGA-54

                                                                                                    INTEGRATED SILICON SOLUTION / ISSI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTEGRATED SILICON SOLUTION / ISSI IS42S16320D-7BLI
                                                                                                    ManufacturerINTEGRATED SILICON SOLUTION / ISSI
                                                                                                    Manufacturer Part NoIS42S16320D-7BLI
                                                                                                    Newark Part No.49X0795
                                                                                                    Product RangeIS42S
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INTEGRATED SILICON SOLUTION / ISSI
                                                                                                    ManufacturerINTEGRATED SILICON SOLUTION / ISSI
                                                                                                    Manufacturer Part NoIS42S16320D-7BLI
                                                                                                    Newark Part No.49X0795
                                                                                                    Product RangeIS42S
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DRAM Memory Configuration32M x 16bit
                                                                                                    DRAM TypeSDR
                                                                                                    Memory Density512Mbit
                                                                                                    DRAM Density512Mbit
                                                                                                    Memory Case StyleBGA
                                                                                                    Memory Configuration32M x 16bit
                                                                                                    Clock Frequency143MHz
                                                                                                    Clock Frequency Max143MHz
                                                                                                    IC Case / PackageBGA
                                                                                                    Access Time7ns
                                                                                                    No. of Pins54Pins
                                                                                                    Supply Voltage Nom3.3V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeIS42S
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Technical Specifications

                                                                                                    DRAM Memory Configuration

                                                                                                    32M x 16bit

                                                                                                    Memory Density

                                                                                                    512Mbit

                                                                                                    Memory Case Style

                                                                                                    BGA

                                                                                                    Clock Frequency

                                                                                                    143MHz

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    54Pins

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    DRAM Type

                                                                                                    SDR

                                                                                                    DRAM Density

                                                                                                    512Mbit

                                                                                                    Memory Configuration

                                                                                                    32M x 16bit

                                                                                                    Clock Frequency Max

                                                                                                    143MHz

                                                                                                    Access Time

                                                                                                    7ns

                                                                                                    Supply Voltage Nom

                                                                                                    3.3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    IS42S

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)