Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16320D-7BLI
Newark Part No.49X0795
Product RangeIS42S
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16320D-7BLI
Newark Part No.49X0795
Product RangeIS42S
Technical Datasheet
DRAM TypeSDR
DRAM Memory Configuration32M x 16bit
DRAM Density512Mbit
Memory Case StyleBGA
Memory Density512Mbit
Memory Configuration32M x 16bit
Clock Frequency143MHz
Clock Frequency Max143MHz
IC Case / PackageBGA
Access Time7ns
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS42S
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
DRAM Type
SDR
DRAM Density
512Mbit
Memory Density
512Mbit
Clock Frequency
143MHz
IC Case / Package
BGA
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Memory Configuration
32M x 16bit
Memory Case Style
BGA
Memory Configuration
32M x 16bit
Clock Frequency Max
143MHz
Access Time
7ns
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
IS42S
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate