Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSGTL5000XNAA3
Newark Part No.70W0593
Technical Datasheet
Audio CODEC TypeStereo
No. of ADCs1
No. of DACs1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate96kSPS
Audio IC Case StyleQFN
No. of Pins32Pins
No. of Input Channels1Channels
No. of Output Channels2Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio90dB
IC Interface TypeI2C, SPI
Supply Voltage Range1.62V to 3.6V
Supply Voltage Range1.62V to 3.6V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
1
Operating Temperature Max
85°C
Audio IC Case Style
QFN
No. of Input Channels
1Channels
ADC / DAC Resolution
24bit
IC Interface Type
I2C, SPI
Supply Voltage Range
1.62V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
No. of ADCs
1
Operating Temperature Min
-40°C
Sampling Rate
96kSPS
No. of Pins
32Pins
No. of Output Channels
2Channels
ADCs / DACs Signal to Noise Ratio
90dB
Supply Voltage Range
1.62V to 3.6V
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate