Print Page
Image is for illustrative purposes only. Please refer to product description.

151 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $28.110 | $5.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780902
Newark Part No.52R3160
Technical Datasheet
Sound Level Min40dB
Sound Level Max130dB
Accuracy dB3.5dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 72-935 is a Compact Digital Sound Level Meter, measures less than 6-inch length, including the windscreen and provides full 40 to 130dB measuring range. Perfect for numerous types of measurement including sound system testing and noise level monitoring.
- Simple one-button operation
- Selectable minimum/maximum hold
- Large 3/4" digit LCD backlit display
- Threaded insert which accepts standard tripod mount
- Auto power off
- 1999 count display with 0.1dB resolution
- Removable windscreen
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Manual, 9V Battery.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Sound Level Min
40dB
Accuracy dB
3.5dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate