Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103020
Newark Part No.04M4962
Product RangeSKINDICHT SM-M Series
Your Part Number
794 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.837 |
| 10+ | $0.758 |
| 50+ | $0.711 |
| 100+ | $0.660 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103020
Newark Part No.04M4962
Product RangeSKINDICHT SM-M Series
Technical Datasheet
Thread SizeM20 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness3.5mm
Product RangeSKINDICHT SM-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52103020 is a Hexagonal Cable Locknut with counter brass construction. Counter brass nut is required in cases if glands have to be countered or thin-walled housings allow only through borings. M12x1.5 up to M110x2 in accordance to EN 60423 connecting thread is used.
- Metric connection thread according to EN 50262
- Nickel-plated brass
Applications
Maintenance & Repair
Technical Specifications
Thread Size
M20 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-M Series
Material
Brass
Thickness
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 52103020
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate