| Quantity | Price |
|---|---|
| 1+ | $1,904.00 |
Product Information
Product Overview
CR3000 HMI provides industry leading protocol conversion and connectivity choices along with enhanced visual display features to deliver operator interface devices that easily scale and adapt as requirements change. The CR3000 automation HMI combines an ever-expanding list of over 300 industrial drivers with the intuitive and powerful Crimson 3.1 development platform to create an operator experience designed to easily adapt as needs change and operations grow. The CR3000 HMI address more advanced needs with realtime data logging and a built-in web server. Applications includes factory automation, OEM machine builders, automotive, food & beverage, water/wastewater.
- 7” HMI with data logging and web server, 7inch size, 800 x 480 pixel
- 4/2 serial Ethernet ports, SD card slot, 2 USB host, expansion port
- Wide operating temperature, high shock and vibration tolerance, UL/cUL, UL/cUL hazardous
- Supports over 300 industrial drivers, SD card for database upload/download
- Built-in web server for remote access, real-time data logging, NEMA 4X, IP66 front panel rating
- Full-color HMI touchscreen, Ethernet, USB and serial ports make communication simple
- Industry-leading protocol conversion, communicate with over 300 protocols
- Convert up to 15 protocols simultaneously with up to with CR3000
- Manage multi-vendor environments with ease
- Built-in data logging enhances troubleshooting and helps meet regulatory requirements
Technical Specifications
TFT LCD Touch Screen
800 x 480 Pixels
10VDC
-10°C
CR3000 Series
-
7"
30VDC
50°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate