Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZPS40-36
Newark Part No.52K4887
Product RangeZPS40 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.120 |
| 10+ | $48.890 |
| 25+ | $46.170 |
| 50+ | $43.840 |
Price for:Each
Minimum: 1
Multiple: 1
$54.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZPS40-36
Newark Part No.52K4887
Product RangeZPS40 Series
Technical Datasheet
Output Power Max40W
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Voltage - Output 136V
Output Current - Output 11.11A
Input Voltage AC Min90V
Input Voltage AC Max264V
Product RangeZPS40 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Power Max
40W
Power Supply Output Type
Fixed
Output Current - Output 1
1.11A
Input Voltage AC Max
264V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
36V
Input Voltage AC Min
90V
Product Range
ZPS40 Series
Alternatives for ZPS40-36
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate