1. Home
                                                                                                    2. Connectors
                                                                                                    3. Crimp Terminals / Solder Terminals & Splices
                                                                                                    4. Lug Terminals
                                                                                                    Print Page

                                                                                                    19221-0236

                                                                                                    Lug Terminal, 19221 Series, Crimp, 2 AWG, 35 mm², Compression Lug, M12

                                                                                                    Date/Lot Code

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 19221-0236
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No19221-0236
                                                                                                    Newark Part No.65H8576
                                                                                                    Product Range19221 Series
                                                                                                    Also Known AsBCL-212-WP-PL, GTIN UPC EAN: 800753062351
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 7/7/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.110
                                                                                                    10+$1.930
                                                                                                    25+$1.810
                                                                                                    50+$1.740
                                                                                                    100+$1.670
                                                                                                    250+$1.520
                                                                                                    500+$1.380
                                                                                                    1000+$1.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No19221-0236
                                                                                                    Newark Part No.65H8576
                                                                                                    Product Range19221 Series
                                                                                                    Also Known AsBCL-212-WP-PL, GTIN UPC EAN: 800753062351
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range19221 Series
                                                                                                    TerminationCrimp
                                                                                                    Wire Size AWG Max2AWG
                                                                                                    Conductor Area CSA35mm²
                                                                                                    Terminal TypeCompression Lug
                                                                                                    Stud Size - MetricM12
                                                                                                    Stud Size - Imperial1/2"
                                                                                                    Stud Size - Imperial1/2"
                                                                                                    InsulationNon Insulated
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 19221-0236 is a Ring Tongue Terminal made of copper with tin plated finish. The 19221 series compression style heavy duty uninsulated terminal comes with a closed barrel and accepts 2AWG wire. The Molex battery cable lug offers seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments. Since it is made of copper it offers 100% conductivity.

                                                                                                    • Seamless barrel design - No special orientation in crimp tool required
                                                                                                    • Flared barrel entry - Ensures easy wire insertion

                                                                                                    Applications

                                                                                                    Industrial, Commercial, Automotive

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    19221 Series

                                                                                                    Wire Size AWG Max

                                                                                                    2AWG

                                                                                                    Terminal Type

                                                                                                    Compression Lug

                                                                                                    Stud Size - Imperial

                                                                                                    1/2"

                                                                                                    Insulation

                                                                                                    Non Insulated

                                                                                                    Termination

                                                                                                    Crimp

                                                                                                    Conductor Area CSA

                                                                                                    35mm²

                                                                                                    Stud Size - Metric

                                                                                                    M12

                                                                                                    Stud Size - Imperial

                                                                                                    1/2"

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (4)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    3D Product Image EN

                                                                                                    Alternatives for 19221-0236

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code