Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPQ172
Newark Part No.67K0326
Product RangeLPQ170 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPQ172
Newark Part No.67K0326
Product RangeLPQ170 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Output Power Max110W
Power Rating (Convection Cooling)110W
Power Rating (Forced Cooling)175W @ 30CFM
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 212V
Output Current - Output 26A
Output Voltage - Output 3-12V
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 31.5A
Output Voltage - Output 425V
Output Current - Output 45A
Product RangeLPQ170 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LPQ172 is a 4-output 175W open-frame AC/DC Power Supply with adjustable output voltage. It offers short circuit protection on all outputs, case overload protected at 110 to 145% above peak rating and 75% typical at full load efficiency.
- Active power factor correction
- Single wire current sharing
- Power fail and remote inhibit
- Built-in EMI filter
- Low output ripple
- Overvoltage protection
- Overload protection
- Thermal overload protection
- DC Power good
- Adjustable floating 4th output
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
110W
Power Rating (Forced Cooling)
175W @ 30CFM
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
15A
Output Current - Output 2
6A
Input Voltage AC Min
85V
Output Current - Output 3
1.5A
Output Current - Output 4
5A
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4 Output
Power Rating (Convection Cooling)
110W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Input Voltage AC Max
264V
Output Voltage - Output 4
25V
Product Range
LPQ170 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate