1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Fuses & Fuse Accessories
                                                                                                    4. Fuses
                                                                                                    5. SMD Fuses
                                                                                                    Print Page

                                                                                                    2822HC100-RTR

                                                                                                    Fuse, Surface Mount, 100 A, High Current, 72 V, 7.7mm x 6mm x 4.3mm, 2822HC Series

                                                                                                    Date/Lot Code

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON ELECTRONICS 2822HC100-RTR
                                                                                                    ManufacturerEATON ELECTRONICS
                                                                                                    Manufacturer Part No2822HC100-RTR
                                                                                                    Newark Part No.
                                                                                                    Full Reel52AK7948
                                                                                                    Re-Reel52AK7956
                                                                                                    Cut Tape52AK7956
                                                                                                    Product Range2822HC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,744 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.370$3.37
                                                                                                    Total Price $3.37
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$10.750$3.370
                                                                                                    10+$8.480$3.370
                                                                                                    25+$7.850$3.370
                                                                                                    50+$7.210$3.370
                                                                                                    100+$6.730$3.370
                                                                                                    250+$6.450$3.370
                                                                                                    500+$6.300$3.370
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerEATON ELECTRONICS
                                                                                                    Manufacturer Part No2822HC100-RTR
                                                                                                    Newark Part No.
                                                                                                    Full Reel52AK7948
                                                                                                    Re-Reel52AK7956
                                                                                                    Cut Tape52AK7956
                                                                                                    Product Range2822HC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fuse Current100A
                                                                                                    Blow CharacteristicHigh Current
                                                                                                    Voltage Rating VAC-
                                                                                                    Voltage Rating VDC72V
                                                                                                    Fuse Case Style7.7mm x 6mm x 4.3mm
                                                                                                    Product Range2822HC Series
                                                                                                    Breaking Capacity Current AC-
                                                                                                    Breaking Capacity Current DC1kA
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for 2822HC100-RTR

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Fuse Current

                                                                                                    100A

                                                                                                    Voltage Rating VAC

                                                                                                    -

                                                                                                    Fuse Case Style

                                                                                                    7.7mm x 6mm x 4.3mm

                                                                                                    Breaking Capacity Current AC

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Blow Characteristic

                                                                                                    High Current

                                                                                                    Voltage Rating VDC

                                                                                                    72V

                                                                                                    Product Range

                                                                                                    2822HC Series

                                                                                                    Breaking Capacity Current DC

                                                                                                    1kA

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code