Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Temperature Controllers
                                                                                                    Print Page

                                                                                                    PT8D-445

                                                                                                    Controller, Platinum PT Series, 1/8 DIN, Dual Display, Pulse & Analog Outputs, 90-240Vac

                                                                                                    NEWPORT ELECTRONICS
                                                                                                    NEWPORT ELECTRONICS PT8D-445
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNEWPORT ELECTRONICS
                                                                                                    Manufacturer Part NoPT8D-445
                                                                                                    Newark Part No.51Y4481
                                                                                                    Product RangePlatinum PT Series,
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NEWPORT ELECTRONICS
                                                                                                    ManufacturerNEWPORT ELECTRONICS
                                                                                                    Manufacturer Part NoPT8D-445
                                                                                                    Newark Part No.51Y4481
                                                                                                    Product RangePlatinum PT Series,
                                                                                                    Thermocouple TypeB, C, E, J, K, N, R, S, T, RTD
                                                                                                    Operating Temperature Max50°C
                                                                                                    Operating Temperature Min0°C
                                                                                                    Temperature Accuracy ±-
                                                                                                    Output Voltage Max10VDC
                                                                                                    Output Voltage Min-
                                                                                                    Product RangePlatinum PT Series,
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for PT8D-445

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The PLATINUM™ Series family of microprocessor-based PID controllers offer unparalleled flexibility in process measurement. Each unit allows the user to select the input type from 9 thermocouple types (J, K, T, E, R, S, B, C, and N), Pt RTDs (100, 500, or 1000 Ω, with either 385, 392, or 3916 curve), thermistors (2250 Ω, 5K Ω, and 10K Ω), DC voltage, or DC current. Meter is offered with 2-6 programmable outputs that can be set up as on/off, PID or heat/ cool control modes. PID autotune control and fuzzy logic adaptive tuning mode allows the PID algorithm to be continuously optimized. Free configuration software is offered for device setup, Dashboard web server is available for data logging, charting and alarm notification. The Platinum full function Modbus interface provides connectivity to a wide range of Factory Automation tools. A free Labview© driver is available. Other application programs that include Modbus capability, such as DASYLAB require no addition driver software.

                                                                                                    • 1/8 DIN Dual Display Controller
                                                                                                    • Universal input: Thermocouple, Pt RTDs, thermistors, DC voltage, or DC current.
                                                                                                    • No Jumpers to Set, Totally Firmware Configurable
                                                                                                    • Two DC Pulse Outputs and One Analog Output
                                                                                                    • USB Communications Standard on Every Model
                                                                                                    • High Accuracy
                                                                                                    • High Performance (20 Samples / Sec)
                                                                                                    • UL and cUL Certified
                                                                                                    • Standard 90 to 240 Vac Powered
                                                                                                    • Full Autotune PID with Fuzzy Logic Adaptive Control

                                                                                                    Applications

                                                                                                    Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Thermocouple Type

                                                                                                    B, C, E, J, K, N, R, S, T, RTD

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Output Voltage Max

                                                                                                    10VDC

                                                                                                    Product Range

                                                                                                    Platinum PT Series,

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Temperature Accuracy ±

                                                                                                    -

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised