Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSS18-TP
Newark Part No.51T5026
Your Part Number
No Longer Available
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSS18-TP
Newark Part No.51T5026
Repetitive Peak Reverse Voltage80V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current30A
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCLead
Product Overview
The SS18-TP is a Schottky Barrier Rectifier with moulded plastic case.
- Guard-ring protection
- Low forward voltage
- Reverse energy tested
- High current capability
- UL94V-0 Flammability rating
Applications
Power Management, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Qualification
-
SVHC
Lead
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
850mV
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate