1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    N9000B/507

                                                                                                    Spectrum Analyzer, Signal, Bench, CXA X-Series, 9kHz to 7.5GHz, 177 mm, 426 mm, 368 mm

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES N9000B/507
                                                                                                    KEYSIGHT TECHNOLOGIES N9000B/507
                                                                                                    KEYSIGHT TECHNOLOGIES N9000B/507
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9000B/507
                                                                                                    Newark Part No.84Y9003
                                                                                                    Product RangeCXA X-Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30,400.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30,400.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9000B/507
                                                                                                    Newark Part No.84Y9003
                                                                                                    Product RangeCXA X-Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeBench
                                                                                                    Product RangeCXA X-Series
                                                                                                    Test Frequency Range9kHz to 7.5GHz
                                                                                                    External Height177mm
                                                                                                    External Width426mm
                                                                                                    External Depth368mm
                                                                                                    Weight15.4kg
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    N9000B CXA signal analyzer with multi-touch feature. It perform essential measurements such as spur searches and distortion analysis. Signal analyzer is crafted for essential signal characterization for industrial communications and IoT. This is a reliable spectrum and signal analysis platform to address your versatile needs: from RF design verification, engineering, manufacturing, and repair service. Keysight N9000B CXA is primarily a general purpose spectrum analyzer, which helps you to characterize the most fundamental parameters of an wireless transmitter, such as if its center frequency, drift; output power, or occupied bandwidth; or its in-band or out-band spurious. N9000B CXA signal analyzer supports more than 25 measurement applications.

                                                                                                    • Maximum analysis bandwidth is 25MHz, frequency range from 9KHz to 7.5GHz
                                                                                                    • Flexible, scalable test platform
                                                                                                    • High performance dual core 64bit CPU, 8GB RAM, 160 GB removable solidstate drive
                                                                                                    • Add dependable signal analysis to manual and automated manufacturing test systems
                                                                                                    • Windows 10 operating system
                                                                                                    • Benchtop type
                                                                                                    • 3 years warranty
                                                                                                    • Add crucial functionality with X-Series measurement applications
                                                                                                    • Built-in help document,
                                                                                                    • Resolution bandwidth of 1Hz to 8MHz

                                                                                                    Contents

                                                                                                    Signal analyzer, Spectrum analyzer measurement application, Dual-core, high-performance processor, Frequency reference, 10MHz analysis bandwidth, Enhanced phase noise, Microsoft Windows 10 operating system, Benchtop configuration, Multi-language user interface, User’s guide (included in the CXA’s embedded help system), Power cord.

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Bench

                                                                                                    Test Frequency Range

                                                                                                    9kHz to 7.5GHz

                                                                                                    External Width

                                                                                                    426mm

                                                                                                    Weight

                                                                                                    15.4kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    CXA X-Series

                                                                                                    External Height

                                                                                                    177mm

                                                                                                    External Depth

                                                                                                    368mm

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)