1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Transistors
                                                                                                    4. Bipolar Transistors
                                                                                                    5. Single Bipolar Junction Transistors - BJT
                                                                                                    Print Page

                                                                                                    MJ15024G

                                                                                                    Bipolar (BJT) Single Transistor, Audio, NPN, 250 V, 16 A, 250 W, TO-3, Through Hole

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI MJ15024G
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMJ15024G
                                                                                                    Newark Part No.26K4520
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    544 In Stock

                                                                                                    200 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.250
                                                                                                    10+$5.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMJ15024G
                                                                                                    Newark Part No.26K4520
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityNPN
                                                                                                    Collector Emitter Voltage Max250V
                                                                                                    Collector Emitter Voltage V(br)ceo250V
                                                                                                    Continuous Collector Current16A
                                                                                                    Power Dissipation250W
                                                                                                    Power Dissipation Pd250W
                                                                                                    DC Collector Current16A
                                                                                                    Transistor MountingThrough Hole
                                                                                                    DC Current Gain hFE60hFE
                                                                                                    No. of Pins2Pins
                                                                                                    Transistor Case StyleTO-3
                                                                                                    Transition Frequency4MHz
                                                                                                    DC Current Gain hFE Min60hFE
                                                                                                    Operating Temperature Max200°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The MJ15024G is a 250V Silicon NPN Bipolar Power Transistor designed for high power audio, disk head positioners and other linear applications.

                                                                                                    • High DC current gain
                                                                                                    • High safe operating area
                                                                                                    • Collector-base voltage (Vcbo = 400V)
                                                                                                    • Emitter-base voltage (Vcbo = 5V)

                                                                                                    Applications

                                                                                                    Audio, Industrial

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    NPN

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    250V

                                                                                                    Power Dissipation

                                                                                                    250W

                                                                                                    DC Collector Current

                                                                                                    16A

                                                                                                    DC Current Gain hFE

                                                                                                    60hFE

                                                                                                    Transistor Case Style

                                                                                                    TO-3

                                                                                                    DC Current Gain hFE Min

                                                                                                    60hFE

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Collector Emitter Voltage Max

                                                                                                    250V

                                                                                                    Continuous Collector Current

                                                                                                    16A

                                                                                                    Power Dissipation Pd

                                                                                                    250W

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Transition Frequency

                                                                                                    4MHz

                                                                                                    Operating Temperature Max

                                                                                                    200°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Simulation Model EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65