ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Motor Starters
                                                                                                    Print Page

                                                                                                    S801+T30N3S

                                                                                                    Soft Starter Controller, 3-Phase, 304 A, 200 to 600 V, 185 kW, IP20, NEMA 1/4/4X/12, S801+ Series

                                                                                                    EATON CUTLER HAMMER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON CUTLER HAMMER S801+T30N3S
                                                                                                    EATON CUTLER HAMMER S801+T30N3S
                                                                                                    EATON CUTLER HAMMER S801+T30N3S
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoS801+T30N3S
                                                                                                    Newark Part No.52K0002
                                                                                                    Product RangeS801+ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16,253.970
                                                                                                    5+$15,441.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16,253.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON CUTLER HAMMER
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoS801+T30N3S
                                                                                                    Newark Part No.52K0002
                                                                                                    Product RangeS801+ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Motor Starter TypeSoft Starter
                                                                                                    Power Rating185kW
                                                                                                    No. of PhasesThree Phase
                                                                                                    No. of Poles3 Pole
                                                                                                    Current Rating304A
                                                                                                    Supply Voltage Min200V
                                                                                                    Supply Voltage Max600V
                                                                                                    IP / NEMA RatingIP20, NEMA 1, NEMA 4, NEMA 4X, NEMA 12
                                                                                                    Product RangeS801+ Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Technical Specifications

                                                                                                    Motor Starter Type

                                                                                                    Soft Starter

                                                                                                    No. of Phases

                                                                                                    Three Phase

                                                                                                    Current Rating

                                                                                                    304A

                                                                                                    Supply Voltage Max

                                                                                                    600V

                                                                                                    Product Range

                                                                                                    S801+ Series

                                                                                                    Power Rating

                                                                                                    185kW

                                                                                                    No. of Poles

                                                                                                    3 Pole

                                                                                                    Supply Voltage Min

                                                                                                    200V

                                                                                                    IP / NEMA Rating

                                                                                                    IP20, NEMA 1, NEMA 4, NEMA 4X, NEMA 12

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)