1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. PWM Controllers
                                                                                                    Print Page

                                                                                                    LT8710EFE#PBF

                                                                                                    PWM Controller, Synchronous, 4.5 to 80 V Supply, 6.3 V/10 mA Out, -40 to 125 °C, TSSOP-EP-20

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT8710EFE#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT8710EFE#PBF
                                                                                                    Newark Part No.51AK9112
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    49 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.910
                                                                                                    10+$8.300
                                                                                                    25+$7.410
                                                                                                    50+$7.080
                                                                                                    148+$6.740
                                                                                                    296+$6.510
                                                                                                    518+$6.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.91
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT8710EFE#PBF
                                                                                                    Newark Part No.51AK9112
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Controller TypeDouble Ended Controller
                                                                                                    No. of Channels1Channels
                                                                                                    Control ModeCurrent Mode Control
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max80V
                                                                                                    IC Case / PackageTSSOP-EP
                                                                                                    No. of Pins20Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Switching Frequency Typ-
                                                                                                    Switching Frequency Min100kHz
                                                                                                    Switching Frequency Max750kHz
                                                                                                    Duty Cycle Min20%
                                                                                                    Duty Cycle Max80%
                                                                                                    TopologyBoost, Inverting, SEPIC
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Controller IC Case StyleTSSOP-EP
                                                                                                    Frequency750kHz
                                                                                                    Input Voltage12V
                                                                                                    Output Current10mA
                                                                                                    Output Voltage6.3V

                                                                                                    Product Overview

                                                                                                    LT8710 is a synchronous PWM DC/DC controller with a rail-to-rail output current monitor and control. It is ideal for many types of power supply topologies and can be easily configured for boost, SEPIC, inverting, or flyback configurations. This device’s rail-to-rail output current monitor and control allows the part to be configured in current limited applications such as battery charging. The FLAG pin can be used as a power good indication or C/10 indication allowing for accurate bulk and float battery voltages. It also features innovative EN/FBIN pin circuitry that allows for slowly varying input signals and an adjustable undervoltage lockout function. The pin is also used for input voltage regulation to avoid collapsing a high impedance input supply. It is used in applications such as high power local power supply, wide input voltage range SEPIC/inverting, lead acid battery charger, automotive engine control unit (ECU) power, solar panel power converter etc.

                                                                                                    • Wide input voltage range is 4.5V to 80V
                                                                                                    • Input voltage regulation for high impedance inputs
                                                                                                    • MODE pin for forced CCM or pulse-skipping operation
                                                                                                    • Can be synchronized to external clock
                                                                                                    • High gain EN/FBIN pin accepts slowly varying input signals
                                                                                                    • Switching frequency is 750KHz typical at (RT = 46.4K, TA = 25°C, VIN = 12V)
                                                                                                    • Quiescent current is 4mA typical at (VBIAS = VISN = 7.5V, not switching, TA = 25°C, VIN = 12V)
                                                                                                    • Quiescent current in shutdown is 1µA maximum at (VEN/FBIN = 0V, TA = 25°C, VIN = 12V)
                                                                                                    • Operating junction temperature is -40°C to 125°C
                                                                                                    • Package style is 20-lead plastic TSSOP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Power Supply Controller Type

                                                                                                    Double Ended Controller

                                                                                                    Control Mode

                                                                                                    Current Mode Control

                                                                                                    Supply Voltage Max

                                                                                                    80V

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Switching Frequency Typ

                                                                                                    -

                                                                                                    Switching Frequency Max

                                                                                                    750kHz

                                                                                                    Duty Cycle Max

                                                                                                    80%

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Frequency

                                                                                                    750kHz

                                                                                                    Output Current

                                                                                                    10mA

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    IC Case / Package

                                                                                                    TSSOP-EP

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Switching Frequency Min

                                                                                                    100kHz

                                                                                                    Duty Cycle Min

                                                                                                    20%

                                                                                                    Topology

                                                                                                    Boost, Inverting, SEPIC

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Controller IC Case Style

                                                                                                    TSSOP-EP

                                                                                                    Input Voltage

                                                                                                    12V

                                                                                                    Output Voltage

                                                                                                    6.3V

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code