1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Current Sense Amplifiers
                                                                                                    Print Page

                                                                                                    LT6107MPS5#TRMPBF

                                                                                                    Current Sense Amplifier, High Side, 200 kHz, TSOT-23, 5 Pins, -55 °C, 150 °C

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT6107MPS5#TRMPBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT6107MPS5#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK8979
                                                                                                    Cut Tape51AK8979
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$8.770$8.77
                                                                                                    Total Price $8.77
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$8.770
                                                                                                    10+$6.800
                                                                                                    25+$6.310
                                                                                                    50+$6.070
                                                                                                    100+$5.820
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT6107MPS5#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK8979
                                                                                                    Cut Tape51AK8979
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Sense Amplifier TypeHigh Side
                                                                                                    Gain Bandwidth Product200kHz
                                                                                                    IC Case / PackageTSOT-23
                                                                                                    No. of Pins5Pins
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max36V
                                                                                                    CMRR-
                                                                                                    GainResistor Set
                                                                                                    IC MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Input Offset Voltage150µV
                                                                                                    No. of Amplifiers1 Amplifier
                                                                                                    Input Bias Current40nA
                                                                                                    Amplifier Case StyleTSOT-23
                                                                                                    Bandwidth200kHz
                                                                                                    Automotive Qualification Standard-

                                                                                                    Product Overview

                                                                                                    LT®6107 is a versatile high side current sense amplifier designed for operation over a wide temperature range. The LT6107 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. Typical applications include current shunt measurement, battery monitoring, power management, motor control, lamp monitoring and overcurrent and fault detection.

                                                                                                    • Supply range: 2.7V to 36V, 44V absolute maximum
                                                                                                    • 85µA supply current at V+ = 2.7V, IOUT = 0µA, (VSENSE = -5mV)
                                                                                                    • Signal bandwidth (-3dB): 200KHz at IOUT = 1mA, RIN = 100Ω, ROUT = 5K
                                                                                                    • 250µV max input offset voltage and 1µV/°C typ input offset voltage drift at VSENSE = 5mV
                                                                                                    • 1nA typ input offset current and 40nA max input bias current at V+ = 12V, 36V
                                                                                                    • 1mA min maximum output current
                                                                                                    • 106dB min PSRR at V+ = 2.7V to 36V, VSENSE = 5mV
                                                                                                    • 1.2V max output swing high at VSENSE = 120mV
                                                                                                    • 5 lead TSOT-23 package
                                                                                                    • Operating temperature range from -55 to 150°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Current Sense Amplifier Type

                                                                                                    High Side

                                                                                                    IC Case / Package

                                                                                                    TSOT-23

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    CMRR

                                                                                                    -

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Amplifier Case Style

                                                                                                    TSOT-23

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Gain Bandwidth Product

                                                                                                    200kHz

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Supply Voltage Max

                                                                                                    36V

                                                                                                    Gain

                                                                                                    Resistor Set

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Input Offset Voltage

                                                                                                    150µV

                                                                                                    Input Bias Current

                                                                                                    40nA

                                                                                                    Bandwidth

                                                                                                    200kHz

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)