ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Hot Swap Controllers
                                                                                                    Print Page

                                                                                                    LT4220CGN#PBF

                                                                                                    Hot-Swap Controller, 2.7 V to 16.5 V in, SSOP-16, 0°C to 70°C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT4220CGN#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT4220CGN#PBF
                                                                                                    Newark Part No.51AK8882
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.170
                                                                                                    10+$8.900
                                                                                                    25+$8.580
                                                                                                    50+$8.250
                                                                                                    100+$7.930
                                                                                                    300+$7.610
                                                                                                    500+$7.530
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT4220CGN#PBF
                                                                                                    Newark Part No.51AK8882
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2Channels
                                                                                                    Controller Applications-5.2V ECL Supplies, Industrial Controls, Live Board Insertion, RAID Systems, Split Supply Systems
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Input Voltage-
                                                                                                    Supply Voltage Max16.5V
                                                                                                    IC Case / PackageSSOP
                                                                                                    Controller IC Case StyleSSOP
                                                                                                    No. of Pins16Pins
                                                                                                    Power SwitchExternal
                                                                                                    IC MountingSurface Mount
                                                                                                    IC FunctionHot Swap Controller
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LT4220 is a 16-pin dual voltage hot swap controller allows a board to be safely inserted and removed from a live backplane. Using two external N-channel pass transistors, the board supply voltages can be ramped up at an adjustable rate. A selectable tracking mode allows dual supply tracking control for ramping the positive and negative supplies together. It features foldback current limit and latches off both gates if either supply remains in current limit longer than an adjustable time period. The IC can be configured for automatic restart after a delay set by the same timer. A power good signal indicates when the output voltages monitored by the two FB comparators are within tolerance, and the gate drive signals are at their full on voltage. It is widely used in applications such as live board insertion, RAID systems, -5.2V ECL supplies, industrial controls, split supply systems etc.

                                                                                                    • Supply tracking mode
                                                                                                    • Analog current limit with foldback
                                                                                                    • Open-collector power good comparators
                                                                                                    • Automatic retry or latch off after a current fault
                                                                                                    • Dual undervoltage lockout comparator inputs
                                                                                                    • Current fault indication
                                                                                                    • VCC operating range is 2.7V to 16.5V
                                                                                                    • VCC supply current is 2.7mA typical at (TA = 25°C, VCC = 5V, VEE = -5V)
                                                                                                    • Operating temperature is 0°C to 70°C
                                                                                                    • Package style is 16-lead plastic SSOP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Max

                                                                                                    16.5V

                                                                                                    Controller IC Case Style

                                                                                                    SSOP

                                                                                                    Power Switch

                                                                                                    External

                                                                                                    IC Function

                                                                                                    Hot Swap Controller

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Controller Applications

                                                                                                    -5.2V ECL Supplies, Industrial Controls, Live Board Insertion, RAID Systems, Split Supply Systems

                                                                                                    Input Voltage

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code