1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Driver ICs
                                                                                                    4. DC / DC LED Driver ICs
                                                                                                    Print Page

                                                                                                    LT3599IUH#PBF

                                                                                                    LED Driver, DC / DC, Boost, 2.1 MHz, QFN-EP-32, 3.1 to 30 V, -40 to 125°C, SMD

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT3599IUH#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT3599IUH#PBF
                                                                                                    Newark Part No.51AK8753
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.080
                                                                                                    10+$9.480
                                                                                                    25+$9.070
                                                                                                    50+$8.660
                                                                                                    146+$8.250
                                                                                                    292+$7.960
                                                                                                    511+$7.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT3599IUH#PBF
                                                                                                    Newark Part No.51AK8753
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    TopologyBoost
                                                                                                    LED Driver Type-
                                                                                                    Input Voltage Min3.1V
                                                                                                    Input Voltage Max30V
                                                                                                    Output Voltage Max44V
                                                                                                    Output Current Max120mA
                                                                                                    Output Current Max120mA
                                                                                                    Switching Frequency Typ2.1MHz
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    No. of Pins32Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Device TopologyBoost
                                                                                                    Driver Case StyleQFN-EP
                                                                                                    No. of Outputs4Outputs
                                                                                                    Switching Frequency2.1MHz

                                                                                                    Product Overview

                                                                                                    LT3599 is a fixed frequency 2A step-up DC/DC converter designed to drive four strings of 120mA LEDs upto a 44V output voltage. LED dimming can be achieved with analog dimming on the CTRL pin, and with pulse width modulation dimming on the PWM pin. This device accurately regulates LED current even when the input voltage is higher than the LED output voltage. It is widely used in application such as automotive navigation TFT LCD displays, desktop and notebook TFT LCD displays etc.

                                                                                                    • True color PWMTM dimming ratio upto 3000:1
                                                                                                    • ±1.5% accurate LED current matching
                                                                                                    • Wide input voltage range is 3.1V to 30V
                                                                                                    • Regulates LED current even when VIN <gt/> VOUT
                                                                                                    • Disconnects LEDs in shutdown, analog dimming upto 20:1
                                                                                                    • Programmable maximum VOUT (regulated)
                                                                                                    • Open/short LED protection and fault flags
                                                                                                    • Adjustable frequency is 200KHz to 2.1MHz
                                                                                                    • Synchronizable to an external clock, programmable input UVLO with hysteresis
                                                                                                    • Operating temperature is -40°C to 125°C, packaging style is 32-lead plastic QFN

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Topology

                                                                                                    Boost

                                                                                                    Input Voltage Min

                                                                                                    3.1V

                                                                                                    Output Voltage Max

                                                                                                    44V

                                                                                                    Output Current Max

                                                                                                    120mA

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Device Topology

                                                                                                    Boost

                                                                                                    No. of Outputs

                                                                                                    4Outputs

                                                                                                    LED Driver Type

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    30V

                                                                                                    Output Current Max

                                                                                                    120mA

                                                                                                    Switching Frequency Typ

                                                                                                    2.1MHz

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    QFN-EP

                                                                                                    Switching Frequency

                                                                                                    2.1MHz

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code