2. LED Lighting Components
                                                                                                    3. LED Driver ICs
                                                                                                    4. DC / DC LED Driver ICs
                                                                                                    Print Page

                                                                                                    LT3590ESC8#TRMPBF

                                                                                                    LED Driver, DC / DC, Buck, 850 kHz, SC-70-8, 4.5 to 55 V, -40 to 85°C, SMD

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT3590ESC8#TRMPBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT3590ESC8#TRMPBF
                                                                                                    Newark Part No.51AK8744
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    420 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.880
                                                                                                    10+$3.860
                                                                                                    25+$3.340
                                                                                                    50+$3.040
                                                                                                    100+$2.740
                                                                                                    250+$2.440
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT3590ESC8#TRMPBF
                                                                                                    Newark Part No.51AK8744
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    TopologyBuck
                                                                                                    LED Driver Type-
                                                                                                    Input Voltage Min4.5V
                                                                                                    Input Voltage Max55V
                                                                                                    Output Voltage Max-
                                                                                                    Output Current Max50mA
                                                                                                    Output Current Max50mA
                                                                                                    Switching Frequency Typ850kHz
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageSC-70
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Device TopologyBuck
                                                                                                    Driver Case StyleSC-70
                                                                                                    No. of Outputs1Outputs
                                                                                                    Switching Frequency850kHz

                                                                                                    Product Overview

                                                                                                    LT3590 is a fixed frequency buck mode converter specifically designed to drive upto 10 LEDs in series from a 48V DC source. Series connection of the LEDs provides identical LED currents of upto 50mA, resulting in uniform brightness and eliminating the need for ballast resistors. A fixed frequency, current mode architecture results in stable operation over a wide range of input voltage an output voltage. The high switching frequency of 850KHz permits the use of tiny, low profile inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control. It is used in application such as LED fixed signage, traffic signs, neon sign replacement etc.

                                                                                                    • Input voltage range is 4.5V to 55V
                                                                                                    • Internal schottky diode
                                                                                                    • Switch current limit is 115mA typical
                                                                                                    • Quiescent current in shutdown is 15μA typical at (VCTRL = 0V)
                                                                                                    • Quiescent current ON, no switching is 500μA typical at (VLED = 47.7V)
                                                                                                    • LED current sense voltage is 200mV typical
                                                                                                    • CTRL input performs dimming and shutdown
                                                                                                    • Requires only 1μF output capacitor, maximum duty cycle is 90%
                                                                                                    • Operating junction temperature is -40°C to 85°C
                                                                                                    • Package style is 8-lead plastic SC70

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Topology

                                                                                                    Buck

                                                                                                    Input Voltage Min

                                                                                                    4.5V

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Output Current Max

                                                                                                    50mA

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Device Topology

                                                                                                    Buck

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    LED Driver Type

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    55V

                                                                                                    Output Current Max

                                                                                                    50mA

                                                                                                    Switching Frequency Typ

                                                                                                    850kHz

                                                                                                    IC Case / Package

                                                                                                    SC-70

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    SC-70

                                                                                                    Switching Frequency

                                                                                                    850kHz

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code