2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Programmable Gain Amplifiers
                                                                                                    Print Page

                                                                                                    LT1991ACMS#PBF

                                                                                                    Programmable/Variable Amplifier, Programmable Gain, 1 Channels, 1 Amplifiers, 110 kHz, 0 °C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LT1991ACMS#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1991ACMS#PBF
                                                                                                    Newark Part No.51AK8492
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    234 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.230
                                                                                                    10+$4.780
                                                                                                    25+$4.490
                                                                                                    50+$4.200
                                                                                                    100+$4.020
                                                                                                    250+$3.830
                                                                                                    500+$3.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1991ACMS#PBF
                                                                                                    Newark Part No.51AK8492
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Amplifier TypeProgrammable Gain
                                                                                                    No. of Channels1Channels
                                                                                                    No. of Amplifiers1Amplifiers
                                                                                                    Gain Bandwidth Product110kHz
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Supply Voltage Range± 1.35V to ± 18V, 2.7V to 36V
                                                                                                    Supply Voltage Range± 1.35V to ± 18V, 2.7V to 36V
                                                                                                    IC Case / PackageMSOP
                                                                                                    No. of Pins10Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Amplifier Case StyleMSOP
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth110kHz
                                                                                                    No. of Amplifiers1 Amplifier

                                                                                                    Product Overview

                                                                                                    LT®1991 combines a precision operational amplifier with eight precision resistors to form a one-chip solution for accurately amplifying voltages. Gains from -13 to 14 with a gain accuracy of 0.04% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 75dB. The resistors have excellent matching, 0.04% over temperature for the 450K resistors. The matching temperature coefficient is guaranteed less than 3ppm/°C. The resistors are extremely linear with voltage, resulting in a gain nonlinearity of less than 10ppm. Typical applications are handheld instrumentation, medical instrumentation, strain gauge amplifiers, differential to single-ended conversion.

                                                                                                    • Pin configurable as a difference amplifier, inverting and noninverting amplifier
                                                                                                    • Rail-to-rail output
                                                                                                    • Gain nonlinearity is 10ppm max (VS=±15V; VOUT=±10V; RL=10K, TA=25°C)
                                                                                                    • Gain drift vs temperature is 3ppm/°C max (VS=±15V; VOUT=±10V; RL=10K)
                                                                                                    • Op-amp offset voltage drift is 1µV/°C (VS=±15V; VOUT=±10V; RL=10K, TA=25°C)
                                                                                                    • Op-amp input noise voltage is 0.35µVP-P typ (0.01Hz to 1Hz, VS=±15V; VOUT=±10V; RL=10K, TA=25°C)
                                                                                                    • Op-amp gain bandwidth product is 560KHz typ (f=10KHz)
                                                                                                    • 10-lead plastic MSOP package
                                                                                                    • Temperature rating range from 0°C to 70°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Amplifier Type

                                                                                                    Programmable Gain

                                                                                                    No. of Amplifiers

                                                                                                    1Amplifiers

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Supply Voltage Range

                                                                                                    ± 1.35V to ± 18V, 2.7V to 36V

                                                                                                    IC Case / Package

                                                                                                    MSOP

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Gain Bandwidth Product

                                                                                                    110kHz

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Supply Voltage Range

                                                                                                    ± 1.35V to ± 18V, 2.7V to 36V

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    MSOP

                                                                                                    Bandwidth

                                                                                                    110kHz

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code