Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.090 |
| 10+ | $9.020 |
| 25+ | $8.170 |
| 50+ | $7.310 |
| 100+ | $6.770 |
| 250+ | $6.500 |
Product Information
Product Overview
LT1585A-3.3 is a low dropout 3-terminal regulator with 5A output current capability. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. Similar to the LT1084 family, this regulator feature lower dropout voltage and faster transient response. These improvements make it ideal for low voltage microprocessor applications requiring a regulated 2.5V to 3.6V output with an input supply below 7V. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload that would create excessive junction temperatures. It is widely used in application such as pentium®processor supplies, powerPC ™ supplies, other 2.5V to 3.6V microprocessor supplies, low voltage logic supplies, battery-powered circuitry, post regulator for switching supply etc.
- Fast transient response
- Guaranteed dropout voltage at multiple currents
- Trimmed current limit
- On-chip thermal limiting
- Output Voltage is 3.3V typical at (VIN = 5V, TJ = 25°C, IOUT = 0mA)
- Load regulation is 0.05% typical at (VIN = 5V, TJ = 25°C, 0mA ≤ IOUT ≤ Ifull load)
- Quiescent current is 8mA typical
- Ripple rejection is 72dB typical at (f = 120Hz, COUT = 100µF Tant., VIN = 6.3V, IOUT = 5A)
- Operating junction temperature is 0°C to 125°C
- Package style is 3-lead plastic TO-220
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
7V
3.3V
3.3V
-
-
1.2V
5A
5A
1.2V
1.2V
TO-220
0°C
3.3V 5A LDO Voltage Regulators
MSL 1 - Unlimited
4.3V
1Outputs
3.3V
-
-
5A
Positive Output
TO-220
5A
1.2V
Through Hole
3Pins
125°C
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate