Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.290 |
| 10+ | $9.900 |
| 25+ | $9.260 |
| 50+ | $8.610 |
| 110+ | $7.970 |
| 275+ | $7.400 |
| 550+ | $7.300 |
Product Information
Product Overview
LT1496 is a quad channel, over-the-top precision, rail-to-rail input and output op-amp. A minimum open-loop gain (AVOL) of 100V/mV ensures that gain errors are small. This device characteristics change little over the supply range of 2.2V to ±15V. Supply rejection is 90dB and the common mode rejection ratio is 90dB. Operation is specified for 3V, 5V and ±15V supplies. Reverse battery protection (-18Vmin) and inputs that operate above the positive supply make the device easy to use in harsh environments. The low bias currents and offset current of the amplifier permit the use of megohm level source resistors without introducing significant errors. It is widely used in application such as battery- or solar-powered systems, portable instrumentation, remote sensor amplifier, micropower filter etc.
- Low supply current is 1µA typical
- Low offset voltage is 150µV typical at (VS = 5V)
- Wide supply voltage range is 2.2V to 36V
- Single supply input range is -0.3V to 36V
- Low input bias current is 250pA typical
- Low input offset current is 20pA typical
- Reverse battery protected to 18V
- Large-signal voltage gain is 500V/mV typical at (VS = 5V, VO = 0.25V to 4.5V, RL = 100K)
- Operating temperature is -40°C to 85°C
- Package style is 14-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
1V/ms
-300mV to 36V, 2.2V to 36V
14Pins
Rail - Rail Input / Output (RRIO)
25pA
-40°C
-
MSL 1 - Unlimited
NSOIC
2.7kHz
1V/ms
2.7kHz
-300mV to 36V, 2.2V to 36V
NSOIC
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate