Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $6.500 |
| 25+ | $5.690 |
| 50+ | $5.230 |
| 100+ | $4.770 |
| 300+ | $4.530 |
| 500+ | $4.310 |
Product Information
Product Overview
LT1413 is a low cost, upgraded version of industry standard LT1013 dual, single supply op-amp. The LT1413 is optimized for single 5V applications, although ±15V specifications are also provided for completeness. It is suitable for use in single supply systems, two and three op-amp instrumentation amplifiers, active filters, battery-powered systems, strain gauge and bridge amplifiers applications.
- Input goes below ground
- Output swings to ground sinking current
- No pull-down resistors needed
- Phase reversal protection
- 380µV max offset voltage
- 0.8nA max input offset current, 18nA max input bias current
- 0.55µVP-P typ input noise voltage
- 0.3V/µs typ slew rate, 950KHz typ gain-bandwidth product
- 8 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.4V/µs
± 2V to ± 18V
8Pins
-
8nA
0°C
-
MSL 1 - Unlimited
NSOIC
950kHz
0.4V/µs
950kHz
± 2V to ± 18V
NSOIC
General Purpose
90µV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate