ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage References
                                                                                                    Print Page

                                                                                                    LT1029CZ#PBF

                                                                                                    Voltage Reference, 12ppm/°C, 5V, 0.2%, Shunt - Fixed, TO-92-3, 0°C to 70°C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT1029CZ#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1029CZ#PBF
                                                                                                    Newark Part No.51AK7700
                                                                                                    Product RangeLT1029 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    99 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.100
                                                                                                    10+$4.680
                                                                                                    25+$4.320
                                                                                                    50+$4.120
                                                                                                    100+$3.920
                                                                                                    300+$3.780
                                                                                                    500+$3.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1029CZ#PBF
                                                                                                    Newark Part No.51AK7700
                                                                                                    Product RangeLT1029 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage Reference TypeShunt - Fixed
                                                                                                    Product RangeLT1029 Series
                                                                                                    Reference Voltage Min4.95V
                                                                                                    Reference Voltage Max5.05V
                                                                                                    Initial Accuracy0.2%
                                                                                                    Temperature Coefficient12ppm/°C
                                                                                                    IC Case / PackageTO-92
                                                                                                    No. of Pins3Pins
                                                                                                    IC MountingThrough Hole
                                                                                                    Input Voltage Max-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Reference Voltage5V
                                                                                                    Voltage Reference Case StyleTO-92

                                                                                                    Product Overview

                                                                                                    LT1029CZ#PBF is a 5V bandgap reference intended for use in the shunt or “Zener” mode, allowing it to be used as either a positive or negative reference. The output is pretrimmed to ±0.2% accuracy with 20ppm/°C maximum temperature drift. A trim pin allows additional output adjustment for even more precise output voltage. Extremely low dynamic impedance allows excellent output regulation even with fluctuating operating current. It will replace an LM136-5 or LM336-5 and simplify circuits using the “minimum temperature coefficient” trim network. Device does not require this special network to meet its temperature drift specification, these application network components are simply removed. If output trimming is required for initial accuracy, the diodes in the trim network should be replaced with jumpers. Application includes A-to-D and D-to-A converters, precision regulators, precision current sources, V to F and F to V converters.

                                                                                                    • Output voltage trim does not affect drift
                                                                                                    • Can be used as positive or negative reference
                                                                                                    • Reverse breakdown voltage range from 4.95 to 5.05V (TA=25°C, IR=1mA)
                                                                                                    • Typical reverse breakdown change with current is 2mW (700µA ≤ IR ≤ 10mA)
                                                                                                    • Typical reverse dynamic impedance is 0.2ohm (IR=1mA, TA=25°C)
                                                                                                    • Temperature stability is 5mV typical (TA=25°C, IR=1mA, TA=25°C)
                                                                                                    • Typical long term stability is 20ppm/KHr (TA=25°C)
                                                                                                    • Trim range is +3% minimum (TA=25°C)
                                                                                                    • TO-92 plastic package
                                                                                                    • Operating temperature range from 0°C to 70°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Voltage Reference Type

                                                                                                    Shunt - Fixed

                                                                                                    Reference Voltage Min

                                                                                                    4.95V

                                                                                                    Initial Accuracy

                                                                                                    0.2%

                                                                                                    IC Case / Package

                                                                                                    TO-92

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Reference Voltage

                                                                                                    5V

                                                                                                    Product Range

                                                                                                    LT1029 Series

                                                                                                    Reference Voltage Max

                                                                                                    5.05V

                                                                                                    Temperature Coefficient

                                                                                                    12ppm/°C

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Input Voltage Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Voltage Reference Case Style

                                                                                                    TO-92

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code