1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    LT1007CN8#PBF

                                                                                                    Operational Amplifier, 1 Channels, 8 MHz, 2.5 V/µs, ± 4V to ± 18V, DIP, 8 Pins

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT1007CN8#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1007CN8#PBF
                                                                                                    Newark Part No.51AK7634
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    153 In Stock

                                                                                                    Need more?

                                                                                                    39 Delivery in 1-3 Business Days(US stock)
                                                                                                    114 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.790
                                                                                                    10+$4.430
                                                                                                    25+$4.150
                                                                                                    50+$3.870
                                                                                                    100+$3.710
                                                                                                    250+$3.530
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.79
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1007CN8#PBF
                                                                                                    Newark Part No.51AK7634
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Gain Bandwidth Product8MHz
                                                                                                    Slew Rate Typ2.5V/µs
                                                                                                    Supply Voltage Range± 4V to ± 18V
                                                                                                    Supply Voltage Range± 4V to ± 18V
                                                                                                    IC Case / PackageDIP
                                                                                                    No. of Pins8Pins
                                                                                                    Amplifier TypeGeneral Purpose
                                                                                                    Rail to Rail-
                                                                                                    Input Offset Voltage20µV
                                                                                                    Input Bias Current15nA
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleDIP
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth8MHz
                                                                                                    No. of Amplifiers1 Amplifier
                                                                                                    Slew Rate2.5V/µs

                                                                                                    Product Overview

                                                                                                    LT® 1007 is a low noise, high speed precision operational amplifier. It has 2.5nV/√Hz wideband noise (less than the noise of a 400Ω resistor), 1/f corner frequency of 2Hz and 60nV peakto-peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision and speed specifications: 20µV offset voltage, 0.3µV/°C drift, 2630dB common mode and power supply rejection. The voltage gain of the LT1007 is an extremely high 20 million driving a 2kΩ load and 12 million driving a 600Ω load to ±10V.

                                                                                                    • 4.5nV/√Hz 10Hz noise
                                                                                                    • 3.8nV/√Hz 1kHz noise
                                                                                                    • 5 million min voltage gain, RL = 2k
                                                                                                    • 2 million min voltage gain, RL = 600 ohm
                                                                                                    • 60µV max offset voltage
                                                                                                    • 8 lead DIP package
                                                                                                    • Operating temperature range from 0°C to 70°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Slew Rate Typ

                                                                                                    2.5V/µs

                                                                                                    Supply Voltage Range

                                                                                                    ± 4V to ± 18V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Rail to Rail

                                                                                                    -

                                                                                                    Input Bias Current

                                                                                                    15nA

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    DIP

                                                                                                    Bandwidth

                                                                                                    8MHz

                                                                                                    Slew Rate

                                                                                                    2.5V/µs

                                                                                                    Gain Bandwidth Product

                                                                                                    8MHz

                                                                                                    Supply Voltage Range

                                                                                                    ± 4V to ± 18V

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    Amplifier Type

                                                                                                    General Purpose

                                                                                                    Input Offset Voltage

                                                                                                    20µV

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)