Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    Print Page

                                                                                                    LTM8045EY#PBF

                                                                                                    DC/DC POL Converter, Module, Inverting, SEPIC, 2.8 V to 18 V in, -2.5 V to -15 V /375 mA out, BGA-40

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTM8045EY#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM8045EY#PBF
                                                                                                    Newark Part No.51AK7598
                                                                                                    Product RangeLTM8045 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    229 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.840
                                                                                                    10+$15.950
                                                                                                    25+$15.610
                                                                                                    50+$15.360
                                                                                                    100+$15.110
                                                                                                    250+$14.940
                                                                                                    546+$14.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM8045EY#PBF
                                                                                                    Newark Part No.51AK7598
                                                                                                    Product RangeLTM8045 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Applications-
                                                                                                    DC / DC Converter TypeBGA-40, Micro Module
                                                                                                    Output Power Max-
                                                                                                    Output Voltage Min2.5V
                                                                                                    Output Voltage Max15V
                                                                                                    Output Current Max700mA
                                                                                                    Output Current Max700mA
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Input Voltage DC Min2.8V
                                                                                                    Input Voltage DC Max18V
                                                                                                    Height4.92mm
                                                                                                    Depth11.25mm
                                                                                                    Width6.25mm
                                                                                                    Product RangeLTM8045 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTM®8045 is a µModule® (micromodule) DC/DC converter that can be configured as a SEPIC or inverting converter by simply grounding the appropriate output rail. In a SEPIC configuration the regulated output voltage can be above, below or equal to the input voltage. This includes power devices, inductors, control circuitry and passive components. All that is needed to complete the design are input and output capacitors, and small resistors to set the output voltage and switching frequency. Other components may be used to control the soft-start and undervoltage lockout. Typical applications are battery powered regulator, local negative voltage regulator, low noise amplifier power.

                                                                                                    • SEPIC or inverting topology, programmable soft-start
                                                                                                    • User configurable undervoltage lockout
                                                                                                    • Input DC voltage range from 2.8 to 18V (TA=25°C. RUN=12V)
                                                                                                    • Continuous output DC current is 0.7A maximum (VIN=12V, VOUT=2.5V or -2.5V)
                                                                                                    • VIN quiescent current is 1µA maximum (VRUN=0V)
                                                                                                    • Output RMS voltage ripple is 4mV typ (VIN=12V, VOUT=5V, IOUT=580mA, 100KHz to 4MHz)
                                                                                                    • Switching frequency range from 1800 to 2200KHz (RT=45.3K, TA=25°C. RUN=12V)
                                                                                                    • 40-lead BGA package
                                                                                                    • Temperature rating range from -40°C to 125°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    -

                                                                                                    Output Power Max

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    15V

                                                                                                    Output Current Max

                                                                                                    700mA

                                                                                                    Input Voltage DC Min

                                                                                                    2.8V

                                                                                                    Height

                                                                                                    4.92mm

                                                                                                    Width

                                                                                                    6.25mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    DC / DC Converter Type

                                                                                                    BGA-40, Micro Module

                                                                                                    Output Voltage Min

                                                                                                    2.5V

                                                                                                    Output Current Max

                                                                                                    700mA

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Max

                                                                                                    18V

                                                                                                    Depth

                                                                                                    11.25mm

                                                                                                    Product Range

                                                                                                    LTM8045 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code