Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.960 |
| 5+ | $29.730 |
| 10+ | $29.480 |
| 25+ | $28.380 |
| 50+ | $27.940 |
| 100+ | $27.500 |
| 357+ | $27.070 |
Product Information
Product Overview
LTM®8033 is an ultralow noise electromagnetic compatible (EMC) DC/DC μModule® buck converter designed to meet the radiated emissions requirements of EN55022 class B. Its conducted emission requirements can be met by adding standard filter components. Included in the package are the switching controller, power switches, inductor, filters and all support components. Only the bulk input and output filter capacitors are needed to finish the design. Typical applications are automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Complete step-down switch mode power supply
- 3A output current
- Current mode control
- Programmable soft-start
- Au pad/ball finish
- Switching frequency of 780KHz (RT = 45.3k)
- Wide input voltage of 3.6V
- 0.8V to 24V output voltage
- 76-lead (15mm × 11.25mm × 4.32mm) LGA package
- -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.6V
3A
LGA
Surface Mount
800mV
780kHz
-40°C
-
MSL 3 - 168 hours
LGA
780kHz
Adjustable
Buck (Step Down)
36V
3A
76Pins
-
24V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate