Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    Print Page

                                                                                                    LTM4601EY#PBF

                                                                                                    DC/DC POL Converter, Module, Buck, 4.5 V to 20 V in, 600 mV to 5 V /12 A out, BGA-118

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTM4601EY#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM4601EY#PBF
                                                                                                    Newark Part No.51AK7506
                                                                                                    Product RangeLTM4601 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    119 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$36.520
                                                                                                    5+$35.160
                                                                                                    10+$34.600
                                                                                                    25+$33.860
                                                                                                    50+$33.300
                                                                                                    100+$32.960
                                                                                                    357+$32.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $36.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM4601EY#PBF
                                                                                                    Newark Part No.51AK7506
                                                                                                    Product RangeLTM4601 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE & Industrial
                                                                                                    DC / DC Converter TypeBGA-133, Micro Module
                                                                                                    Output Power Max-
                                                                                                    Output Voltage Min600mV
                                                                                                    Output Voltage Max5V
                                                                                                    Output Current Max12A
                                                                                                    Output Current Max12A
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Input Voltage DC Min4.5V
                                                                                                    Input Voltage DC Max20V
                                                                                                    Height3.42mm
                                                                                                    Depth15mm
                                                                                                    Width15mm
                                                                                                    Product RangeLTM4601 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTM4601 is a complete 12A step-down switch mode DC/DC power supply with onboard switching controller, MOSFETs, inductor and all support components. The high efficiency design delivers 12A continuous current (14A peak). Only bulk input and output capacitors are needed to complete the design. The low profile and light weight package easily mounts in unused space on the back side of PC boards for high density point of load regulation. The µModule regulator can be synchronized with an external clock for reducing undesirable frequency harmonics and allows PolyPhase® operation for high load currents. A high switching frequency and adaptive on-time current mode architecture deliver a very fast transient response to line and load changes without sacrificing stability. It is used in application such as telecom and networking equipment, servers, industrial equipment, point of load regulation etc.

                                                                                                    • Complete switch mode power supply
                                                                                                    • Wide input voltage range is 4.5V to 20V
                                                                                                    • Output voltage range is 0.6V to 5V
                                                                                                    • Output voltage tracking and margining
                                                                                                    • Differential remote sensing for precision regulation
                                                                                                    • PLL frequency synchronization, ±1.5% regulation
                                                                                                    • Current foldback protection (disabled at start-up)
                                                                                                    • UltraFast™ transient response, current mode control
                                                                                                    • Upto 95% efficiency at 5VIN, 3.3VOUT, programmable soft-start, output overvoltage protection
                                                                                                    • Operating temperature is -40°C to 85°C, package style is 118-lead BGA

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE & Industrial

                                                                                                    Output Power Max

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    5V

                                                                                                    Output Current Max

                                                                                                    12A

                                                                                                    Input Voltage DC Min

                                                                                                    4.5V

                                                                                                    Height

                                                                                                    3.42mm

                                                                                                    Width

                                                                                                    15mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    DC / DC Converter Type

                                                                                                    BGA-133, Micro Module

                                                                                                    Output Voltage Min

                                                                                                    600mV

                                                                                                    Output Current Max

                                                                                                    12A

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Max

                                                                                                    20V

                                                                                                    Depth

                                                                                                    15mm

                                                                                                    Product Range

                                                                                                    LTM4601 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code