2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    LTM2884IY#PBF

                                                                                                    USB Interface, Isolated USB Transceiver, USB 2.0, 4.4 V, 16.5 V, BGA, 44 Pins

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTM2884IY#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM2884IY#PBF
                                                                                                    Newark Part No.51AK7495
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    72 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$51.860
                                                                                                    5+$48.440
                                                                                                    10+$45.020
                                                                                                    25+$43.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $51.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM2884IY#PBF
                                                                                                    Newark Part No.51AK7495
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB IC TypeIsolated USB Transceiver
                                                                                                    USB StandardUSB 2.0
                                                                                                    Supply Voltage Min4.4V
                                                                                                    Supply Voltage Max16.5V
                                                                                                    IC Case / PackageBGA
                                                                                                    Interface Case StyleBGA
                                                                                                    No. of Pins44Pins
                                                                                                    Data Rate12Mbps
                                                                                                    No. of Ports2 Port
                                                                                                    No. of Ports2Ports
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 4 - 72 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LTM2884 is a complete galvanically isolated USB 2.0 compatible μModule® (micromodule) transceiver. An upstream supply powers both sides of the interface through an integrated, isolated DC/DC converter. It is compatible with USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) operation. Automatic speed selection configures integrated pull-up resistors on the upstream port to match those sensed on the downstream device. The isolator µModule technology uses coupled inductors and an isolated power transformer to provide isolation between the upstream and downstream USB interface. This device is ideal for systems requiring isolated ground returns or large common mode voltage variations. Uninterrupted communication is guaranteed for common mode transients greater than 30KV/μs. It is used in application such as isolated USB interfaces, host, hub, or device isolation, industrial/medical data acquisition.

                                                                                                    • Integrated isolated DC/DC converter, external or bus powered
                                                                                                    • Auto-configuration of bus speed
                                                                                                    • ESD: ±15KV HBM on USB interface pins
                                                                                                    • 3.3V LDO output supply signal references VLO, VLO2
                                                                                                    • 2.5W (500mA at 5V) output power from external input supply (VCC = 8.6V to 16.5V)
                                                                                                    • 1W (200mA at 5V) output power from USB bus supply (VBUS)
                                                                                                    • Operating ambient temperature is -40°C to 85°C
                                                                                                    • Package style is 44-lead BGA

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    USB IC Type

                                                                                                    Isolated USB Transceiver

                                                                                                    Supply Voltage Min

                                                                                                    4.4V

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    44Pins

                                                                                                    No. of Ports

                                                                                                    2 Port

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 4 - 72 hours

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Supply Voltage Max

                                                                                                    16.5V

                                                                                                    Interface Case Style

                                                                                                    BGA

                                                                                                    Data Rate

                                                                                                    12Mbps

                                                                                                    No. of Ports

                                                                                                    2Ports

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)