2. Crystals & Oscillators
                                                                                                    3. Oscillators
                                                                                                    4. Standard Oscillators
                                                                                                    Print Page

                                                                                                    LTC6994CS6-1#TRMPBF

                                                                                                    DELAY BLOCK, 1 TIMER, TSOT-23

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTC6994CS6-1#TRMPBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6994CS6-1#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK7469
                                                                                                    Cut Tape51AK7469
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    319 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.130
                                                                                                    10+$2.910
                                                                                                    25+$2.750
                                                                                                    50+$2.590
                                                                                                    100+$2.410
                                                                                                    250+$2.240
                                                                                                    500+$2.220
                                                                                                    1000+$2.210
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6994CS6-1#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK7469
                                                                                                    Cut Tape51AK7469
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Min2.25V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Digital IC CaseTSOT-23
                                                                                                    IC Case / PackageTSOT-23
                                                                                                    Product Range-
                                                                                                    No. of Pins6Pins
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LTC6994-1 is a programmable delay block/debouncer. This is a part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal host oscillator frequency, setting the LTC6994-1’s time base. The output (OUT) follows the input (IN) after delaying the rising and/or falling transitions. It also offers the ability to dynamically adjust the delay time via a separate control voltage. Typical applications are noise discriminators/pulse qualifiers, delay matching, switch debouncing, high vibration, high acceleration environments, portable and battery-powered equipment.

                                                                                                    • Delay the rising or falling edge
                                                                                                    • Delay range from 1µs to 33.55seconds
                                                                                                    • Configured with 1 to 3 resistors, CMOS output driver sources/sinks 20mA
                                                                                                    • Delay accuracy is ±1.7% typical at NDIV ≥ 512
                                                                                                    • Delay one or both rising/falling edges
                                                                                                    • Operating supply voltage range from 2.25 to 5.5V at TA=25°C
                                                                                                    • Supply current (idle) is 165µA typical at RL=∞, RSET=50k, NDIV ≤ 64 V+=5.5V
                                                                                                    • Output rise time is 1.1ns and output fall time is 1ns at V+=5.5V
                                                                                                    • 6-lead plastic TSOT-23 package
                                                                                                    • 0°C to 70°C temperature rating

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    2.25V

                                                                                                    Digital IC Case

                                                                                                    TSOT-23

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    TSOT-23

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)