Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $4.320 |
| 25+ | $3.990 |
| 50+ | $3.800 |
| 100+ | $3.630 |
| 250+ | $3.450 |
Product Information
Product Overview
LTC®6992 is a silicon oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. The LTC6992 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992’s internal oscillator frequency. The output frequency is determined by this oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. Applying a voltage between 0V and 1V on the MOD pin sets the duty cycle.
- 5% to 95% PWM duty cycle
- Frequency range from 3.81Hz to 1MHz
- Configured with 1 to 3 resistors
- <lt/>1.7% maximum frequency error
- PWM duty cycle error <lt/> 3.7% maximum
- Frequency Modulation (VCO) capability
- 2.25V to 5.5V single supply operation
- 115μA supply current at 100kHz
- 500μs start-up time
- CMOS output driver sources/sinks 20mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
5.5V
TSOT-23
6Pins
70°C
No SVHC (04-Feb-2026)
2.25V
TSOT-23
-
0°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate