ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Crystals & Oscillators
                                                                                                    3. Oscillators
                                                                                                    4. Voltage Controlled - VCO & VCXO Oscillators
                                                                                                    Print Page

                                                                                                    LTC6990CS6#TRMPBF

                                                                                                    Voltage Controlled Oscillator, 2 MHz, 2.25 V to 5.5 V, 0 to 70 Deg C, TSOT-23-6

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC6990CS6#TRMPBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6990CS6#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK7457
                                                                                                    Cut Tape51AK7457
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    504 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$5.240
                                                                                                    10+$4.330
                                                                                                    25+$4.000
                                                                                                    50+$3.810
                                                                                                    100+$3.630
                                                                                                    250+$3.450
                                                                                                    500+$3.340
                                                                                                    1000+$3.200
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6990CS6#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK7457
                                                                                                    Cut Tape51AK7457
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency2MHz
                                                                                                    Supply Voltage Min2.25V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Product Range-
                                                                                                    IC Case / PackageTSOT-23
                                                                                                    Digital IC CaseTSOT-23
                                                                                                    Operating Temperature Min0°C
                                                                                                    No. of Pins6Pins
                                                                                                    Operating Temperature Max70°C
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC6990 is a precision silicon oscillator with a programmable frequency range of 488Hz to 2MHz. It can be used as a fixed-frequency or voltage-controlled oscillator (VCO). A single resistor, RSET, programs the device’s internal oscillator frequency. The output frequency is determined by this oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 128. It is widely used in application such as low cost precision programmable oscillator, voltage-controlled oscillator, high vibration, high acceleration environments, replacement for fixed crystal and ceramic oscillators, portable and battery-powered equipment etc.

                                                                                                    • Frequency accuracy is ±0.8% typical
                                                                                                    • VCO: two resistors set VCO Centre frequency and tuning range
                                                                                                    • Single supply operation is 2.25V to 5.5V
                                                                                                    • Supply current is 72µA at 100KHz
                                                                                                    • 500µs start-up time
                                                                                                    • VCO bandwidth is <gt/>300KHz at 1MHz
                                                                                                    • CMOS logic output sources/sinks is 20mA
                                                                                                    • 50% duty cycle square wave output
                                                                                                    • Operating temperature is 0°C to 70°C
                                                                                                    • Packaging style is 6-lead plastic TSOT-23

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency

                                                                                                    2MHz

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    TSOT-23

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Supply Voltage Min

                                                                                                    2.25V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Digital IC Case

                                                                                                    TSOT-23

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code