1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Battery Management
                                                                                                    5. Battery Supervisor & Monitor ICs
                                                                                                    Print Page

                                                                                                    LTC6802IG-2#PBF

                                                                                                    Battery Stack Monitor, Addressable, Li-Ion, 12 Cell, Serial/SPI, 4 to 60 V, -40 to 85 deg C, SSOP-44

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC6802IG-2#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6802IG-2#PBF
                                                                                                    Newark Part No.51AK7423
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    57 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$38.690
                                                                                                    5+$35.160
                                                                                                    10+$31.640
                                                                                                    25+$30.450
                                                                                                    74+$29.260
                                                                                                    111+$29.030
                                                                                                    259+$28.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $38.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6802IG-2#PBF
                                                                                                    Newark Part No.51AK7423
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery TypeLi-Ion
                                                                                                    InterfacesSerial, SPI
                                                                                                    No. of Cells12Cells
                                                                                                    Supply Voltage Min4V
                                                                                                    Supply Voltage Max60V
                                                                                                    IC Case / PackageSSOP
                                                                                                    No. of Pins44Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC6802-2 is a complete battery monitoring IC that includes a 12bit ADC, a precision voltage reference, a high voltage input multiplexer and a serial interface. Each device can measure 12 series connected battery cells, with a total input voltage upto 60V. The voltage on all 12 input channels can be measured within 13ms. Each device has an individually addressable serial interface, allowing upto 16 LTC6802-2 devices to interface to one control processor and operate simultaneously. To minimize power, it offers a measure mode to monitor each cell for overvoltage and undervoltage conditions. A standby mode is also provided to reduce supply current to 50µA. Each cell input has an associated MOSFET switch that can discharge any overcharged cell. It is used in applications such as electric and hybrid electric vehicles, high power portable equipment, backup battery systems, high voltage data acquisition systems etc.

                                                                                                    • Stackable architecture enables monitoring high voltage battery stacks
                                                                                                    • Individually addressable with 4bit address
                                                                                                    • Total measurement error is 0.8mV typ at (VCELL = 0V,TA = 25°C, V+ = 43.2V)
                                                                                                    • Measurement cycle time is 13ms typ at (TA = 25°C, V+ = 43.2V)
                                                                                                    • On-chip passive cell balancing switches, provision for off-chip passive balancing
                                                                                                    • Two thermistor inputs plus onboard temperature sensor
                                                                                                    • 1MHz serial interface with packet error checking
                                                                                                    • High EMI immunity, delta-sigma converter with built-in noise filter
                                                                                                    • Open-wire connection fault detection, low power modes
                                                                                                    • Operating temperature is -40°C to 85°C, package style is 44-lead plastic SSOP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Battery Type

                                                                                                    Li-Ion

                                                                                                    No. of Cells

                                                                                                    12Cells

                                                                                                    Supply Voltage Max

                                                                                                    60V

                                                                                                    No. of Pins

                                                                                                    44Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Interfaces

                                                                                                    Serial, SPI

                                                                                                    Supply Voltage Min

                                                                                                    4V

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code