1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    LTC6268HS6#TRMPBF

                                                                                                    Operational Amplifier, 1 Channels, 500 MHz, 400 V/µs, 3.1V to 5.25V, TSOT-23, 6 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC6268HS6#TRMPBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6268HS6#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK7349
                                                                                                    Cut Tape51AK7349
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    456 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$12.400$12.40
                                                                                                    Total Price $12.40
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$12.400
                                                                                                    10+$9.730
                                                                                                    25+$9.070
                                                                                                    50+$8.810
                                                                                                    100+$8.530
                                                                                                    250+$8.150
                                                                                                    500+$7.770
                                                                                                    1000+$7.600
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6268HS6#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK7349
                                                                                                    Cut Tape51AK7349
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Gain Bandwidth Product500MHz
                                                                                                    Slew Rate Typ400V/µs
                                                                                                    Supply Voltage Range3.1V to 5.25V
                                                                                                    Supply Voltage Range3.1V to 5.25V
                                                                                                    IC Case / PackageTSOT-23
                                                                                                    No. of Pins6Pins
                                                                                                    Amplifier TypeFET
                                                                                                    Rail to RailRail - Rail Output (RRO)
                                                                                                    Input Offset Voltage200µV
                                                                                                    Input Bias Current3fA
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleTSOT-23
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth500MHz
                                                                                                    No. of Amplifiers1 Amplifier
                                                                                                    Slew Rate400V/µs

                                                                                                    Product Overview

                                                                                                    LTC6268 is a single channel, FET-input operational amplifier with extremely low input bias current and low input capacitance. It also features low input referred current noise and voltage noise making it an ideal choice for high speed trans impedance amplifiers, CCD output buffers, and high-impedance sensor amplifiers. Its low distortion makes the device an ideal amplifier for driving SAR ADCs. A shutdown feature can be used to lower power consumption when the amplifier is not in use. It is widely used in application such as ADC drivers, photomultiplier tube post-amplifier, low IBIAS circuits etc.

                                                                                                    • Gain bandwidth product is 500MHz typ
                                                                                                    • –3dB bandwidth (A = 1) is 350MHz typ
                                                                                                    • Low input bias current is ±3fA typ
                                                                                                    • Current noise is 5.5fA/√Hz typ at (f = 100KHz)
                                                                                                    • Voltage noise is 4.3nV/√Hz typ at (f = 1MHz)
                                                                                                    • Rail-to-rail output, input capacitance is 450fF typ
                                                                                                    • Slew rate is 400V/µs typ, supply voltage range is 3.1V to 5.25V
                                                                                                    • Quiescent current is 16.5mA typ, harmonic distortion is –81dB typ
                                                                                                    • Operating temperature is -40°C to 125°C
                                                                                                    • Packaging style is 6-lead plastic TSOT-23

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Slew Rate Typ

                                                                                                    400V/µs

                                                                                                    Supply Voltage Range

                                                                                                    3.1V to 5.25V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Rail to Rail

                                                                                                    Rail - Rail Output (RRO)

                                                                                                    Input Bias Current

                                                                                                    3fA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    TSOT-23

                                                                                                    Bandwidth

                                                                                                    500MHz

                                                                                                    Slew Rate

                                                                                                    400V/µs

                                                                                                    Gain Bandwidth Product

                                                                                                    500MHz

                                                                                                    Supply Voltage Range

                                                                                                    3.1V to 5.25V

                                                                                                    IC Case / Package

                                                                                                    TSOT-23

                                                                                                    Amplifier Type

                                                                                                    FET

                                                                                                    Input Offset Voltage

                                                                                                    200µV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code