Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Special Function
                                                                                                    Print Page

                                                                                                    LTC4411ES5#TRMPBF

                                                                                                    Hot-Swap Controller, 2.6 V to 5.5 V in, TSOT-23-5, -40°C to 125°C

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTC4411ES5#TRMPBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC4411ES5#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK7234
                                                                                                    Cut Tape51AK7234
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    88 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$7.020
                                                                                                    10+$4.660
                                                                                                    25+$4.040
                                                                                                    50+$3.690
                                                                                                    100+$3.350
                                                                                                    250+$3.000
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC4411ES5#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK7234
                                                                                                    Cut Tape51AK7234
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC FunctionIdeal Diode Controller
                                                                                                    Supply Voltage Min2.6V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Package TypeTSOT-23
                                                                                                    No. of Pins5Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC4411 is a ideal diode IC, capable of supplying upto 2.6A from an input voltage between 2.6V and 5.5V. It contains a 140Mohm P-channel MOSFET connecting IN to OUT. During normal forward operation, the drop across the MOSFET is regulated to as low as 28mV. Quiescent current is less than 40µA for load currents upto 100mA. If the output voltage exceeds the input voltage, the MOSFET is turned off and less than 1µA of reverse current flows from OUT to IN. Maximum forward current is limited to a constant 2.6A (typical) and internal thermal limiting circuits protect the part during fault conditions. An open-drain STAT pin indicates conduction status. The STAT pin can be used to drive an auxiliary P-channel MOSFET power switch connecting an alternate power source when the device is not conducting forward current. It is used in applications such as cellular phones, handheld computers, digital cameras, USB peripherals, uninterrupted supplies, logic controlled power switch.

                                                                                                    • Low loss replacement for PowerPath™ OR’ing diodes
                                                                                                    • Internal current limit protection
                                                                                                    • Internal thermal protection
                                                                                                    • No external active component
                                                                                                    • Pin-compatible monolithic replacement for the LTC4412
                                                                                                    • Undervoltage lockout is 2.5V typical at (VIN Rising, 0°C <lt/> TA <lt/> 85°C)
                                                                                                    • Current limit is 2.6A typical at (TA = 25°C)
                                                                                                    • Quiescent current in shutdown is 22µA typical at (VIN = 3.6V, VSTAT = 0V, VCTL <gt/> VIH)
                                                                                                    • Operating temperature is -40°C to 85°C
                                                                                                    • Package style is 5-lead plastic SOT-23

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Function

                                                                                                    Ideal Diode Controller

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Supply Voltage Min

                                                                                                    2.6V

                                                                                                    IC Package Type

                                                                                                    TSOT-23

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)