Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. DC / DC Power Management
                                                                                                    5. DC / DC Controllers
                                                                                                    Print Page

                                                                                                    LTC3703EG#PBF

                                                                                                    DC/DC Controller, Synchronous Buck, 9.3V to 100V Supply, 1 Output, 93% Duty Cycle, 300kHz, SSOP-28

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTC3703EG#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC3703EG#PBF
                                                                                                    Newark Part No.51AK6979
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    54 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.990
                                                                                                    10+$8.220
                                                                                                    25+$7.450
                                                                                                    94+$6.670
                                                                                                    141+$6.290
                                                                                                    282+$5.900
                                                                                                    517+$5.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC3703EG#PBF
                                                                                                    Newark Part No.51AK6979
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Control ModeConstant Frequency
                                                                                                    Supply Voltage Min9.3V
                                                                                                    Supply Voltage Max100V
                                                                                                    No. of Outputs1Outputs
                                                                                                    Duty Cycle (%)93%
                                                                                                    IC Case / PackageSSOP
                                                                                                    No. of Pins28Pins
                                                                                                    Switching Frequency300kHz
                                                                                                    TopologySynchronous Buck (Step Down)
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Controller IC Case StyleSSOP
                                                                                                    No. of Outputs1 Output

                                                                                                    Product Overview

                                                                                                    LTC3703 is a synchronous step-down switching regulator controller that can directly step down voltages from upto 100V, making it ideal for telecom and automotive applications. It drives external N-channel MOSFETs using a constant frequency (upto 600KHz), voltage mode architecture. A precise internal reference provides 1% DC accuracy. A high bandwidth error amplifier and patented line feedforward compensation provide very fast line and load transient response. Strong 1Ω gate drivers allow the device to drive multiple MOSFETs for higher current applications. Current limit is programmable with an external resistor and utilizes the voltage drop across the synchronous MOSFET to eliminate the need for a current sense resistor. It is used in application such as 48V telecom and base station power supplies, networking equipment, servers, automotive and industrial control etc.

                                                                                                    • MOSFET gate drive voltage is 9.3V to 15V
                                                                                                    • VIN pin voltage is 100V, supply current is 50µA typical at (RUN/SS = 0V)
                                                                                                    • Undervoltage lockout is 8.7V (VCC rising)
                                                                                                    • Undervoltage lockout is 6.2V (VCC falling)
                                                                                                    • Large 1ohm typical gate drivers
                                                                                                    • No current sense resistor required, step-up or step-down DC/DC converter
                                                                                                    • Dual N-channel MOSFET synchronous drive, excellent line and load transient response
                                                                                                    • Selectable pulse-skip mode operation, programmable current limit
                                                                                                    • Undervoltage lockout, programmable soft-start
                                                                                                    • Operating temperature is -40°C to 85°C, package style is 28-lead plastic SSOP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Control Mode

                                                                                                    Constant Frequency

                                                                                                    Supply Voltage Max

                                                                                                    100V

                                                                                                    Duty Cycle (%)

                                                                                                    93%

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Topology

                                                                                                    Synchronous Buck (Step Down)

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Controller IC Case Style

                                                                                                    SSOP

                                                                                                    Supply Voltage Min

                                                                                                    9.3V

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    Switching Frequency

                                                                                                    300kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code