Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 10+ | $9.090 |
| 25+ | $8.240 |
| 74+ | $8.060 |
| 111+ | $7.900 |
| 259+ | $7.730 |
| 518+ | $7.430 |
Product Information
Product Overview
LTC3638 is a high efficiency step-down DC/DC regulator. It can supply upto 250mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. This device’s combination of Burst Mode® operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4V to 140V and programmable overvoltage lockout, this device is a robust regulator suited for regulating from a wide variety of power sources. Additionally, it includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. It is used in application such as industrial control supplies, medical devices, distributed power systems, portable instruments, battery-operated devices, avionics, automotive etc.
- Internal low resistance power MOSFET
- No compensation required, precise RUN pin threshold
- Low quiescent current is 12µA typical
- Wide output range is 0.8V to VIN
- Few external components required, programmable input overvoltage lockout
- Feedback voltage reference is 0.8V typical
- Shutdown mode is 6µA maximum
- Internal soft-start time is 1ms typical
- Operating junction temperature is -40°C to 125°C
- Package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4V
250mA
MSOP-EP
Surface Mount
800mV
-
-40°C
-
MSL 1 - Unlimited
MSOP-EP
-
Adjustable
Buck (Step Down)
140V
250mA
16Pins
-
140V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate