Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $5.260 |
| 25+ | $4.580 |
| 50+ | $4.300 |
| 100+ | $4.010 |
| 363+ | $3.720 |
| 605+ | $3.300 |
Product Information
Product Overview
LTC3606B is a monolithic synchronous buck regulator using a constant frequency current mode architecture. The input supply voltage range is 2.5V to 5.5V, making it ideal for Li-ion and USB powered applications. 100% duty cycle capability provides low dropout operation, extending the run time in battery-operated systems. This device’s programmable average input current limit is ideal for USB applications and for point-of-load power supplies because the device’s limited input current will still allow its output to deliver high peak load currents without collapsing the input supply. Internal soft-start reduces in-rush current during start-up. It is widely used in application such as high peak load current applications, USB powered devices, supercapacitor charging, radio transmitters and other handheld devices etc.
- Step-down output upto 96% efficiency
- Low noise pulse-skipping operation at light loads
- Output voltage range is 0.6V to 5V
- Power good output voltage monitor, internal soft-start
- Current mode operation for excellent line and load transient response
- ±2% output voltage accuracy, short-circuit protected
- Shutdown current is 1μA max, supply current is 420μA typical
- Oscillator frequency is 2.25MHz typical
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
800mA
8Pins
-
5V
96%
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
2.5V
800mA
DFN-EP
Surface Mount
600mV
2.25MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2.25MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate