Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 10+ | $8.140 |
| 25+ | $7.680 |
| 50+ | $7.220 |
| 100+ | $6.930 |
| 250+ | $6.630 |
| 500+ | $6.460 |
Product Information
Product Overview
LTC3588-1 is a nano power energy harvesting power supply. It integrates a low-loss full-wave bridge rectifier with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric, solar, or magnetic transducers. An ultralow quiescent current undervoltage lockout (UVLO) mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. In regulation, this device enters a sleep state in which both input and output quiescent currents are minimal. The buck converter turns on and off as needed to maintain regulation. It is used in applications such as piezoelectric energy harvesting, electro-mechanical energy harvesting, wireless HVAC sensors, mobile asset tracking, tire pressure sensors, battery replacement for industrial sensors, remote light switches, standalone nano power buck regulator.
- VIN quiescent current is 950nA typical at (VIN = 4.5V, TA = 25°C, VIN = 5.5V)
- Integrated low-loss full-wave bridge rectifier
- Upto 100mA of output current
- High efficiency integrated hysteretic buck DC/DC
- Selectable output voltages of 1.8V, 2.5V, 3.3V, 3.6V
- Input protective shunt – upto 25mA pull-down at VIN ≥ 20V
- Wide input undervoltage lockout (UVLO) range
- Output quiescent current is 89nA typical at (VOUT = 3.6V, TA = 25°C, VIN = 5.5V)
- Operating junction temperature is -40°C to 125°C
- Package style is 10-lead plastic eMSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Piezoelectric Energy Harvesting Power Supply
18V
10Pins
125°C
-
No SVHC (04-Feb-2026)
2.7V
MSOP-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate