2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Multi Function Power Management ICs
                                                                                                    Print Page

                                                                                                    LTC3455EUF#PBF

                                                                                                    DC/DC Converter, 2 Buck, 2 Regulated Outputs, 5 V, -40 to 85 °C, QFN-EP-24

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC3455EUF#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC3455EUF#PBF
                                                                                                    Newark Part No.51AK6869
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC3455EUF#PBF
                                                                                                    Newark Part No.51AK6869
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypePMIC for Battery Operated Devices
                                                                                                    Supply Voltage5V
                                                                                                    No. of Step-Down DC - DC Converters2
                                                                                                    No. of LDO Regulators-
                                                                                                    No. of Regulated Outputs2
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    No. of Pins24Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (21-Jan-2025)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Digital IC CaseQFN-EP

                                                                                                    Product Overview

                                                                                                    LTC3455 is a complete power management solutions for a variety of portable applications. This device contains two synchronous step-down DC/DC converters, a USB power controller, a full-featured Li-ion battery charger, a Hot Swap output, a low-battery indicator, and numerous internal protection features. It provides a small, simple solution for obtaining power from three different power sources: a single-cell Li-ion battery, a USB port, and a wall adapter. Current drawn from the USB bus is accurately limited under all conditions. Whenever a USB or a wall adapter is present, the battery charger is enabled and all internal power for the device is drawn from the appropriate external power source. All outputs are discharged to ground during shutdown to provide complete output disconnect. It is used in application such as handheld computers, digital cameras, MP3 players etc.

                                                                                                    • Two high efficiency DC/DC converters upto 96%
                                                                                                    • Thermal regulation maximizes battery charge rate without risk of overheating
                                                                                                    • Hot Swap™ output for SDIO and memory cards
                                                                                                    • Pin-selectable Burst Mode® operation
                                                                                                    • Output disconnect: all outputs discharged to ground during shutdown
                                                                                                    • Full-featured Li-ion battery charger with 4.2V float voltage
                                                                                                    • Shutdown current is 2μA typical at (VPWRON = 0V, VMAX = 0V)
                                                                                                    • Operating temperature is -40°C to 85°C
                                                                                                    • Package style is 24-lead plastic QFN

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    PMIC for Battery Operated Devices

                                                                                                    No. of Step-Down DC - DC Converters

                                                                                                    2

                                                                                                    No. of Regulated Outputs

                                                                                                    2

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Digital IC Case

                                                                                                    QFN-EP

                                                                                                    Supply Voltage

                                                                                                    5V

                                                                                                    No. of LDO Regulators

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code