Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
| 10+ | $6.540 |
| 25+ | $6.070 |
| 50+ | $5.870 |
| 100+ | $5.680 |
| 363+ | $5.490 |
| 605+ | $5.210 |
Product Information
Product Overview
LTC3127 is a wide VIN range, highly efficient, 1.35MHz frequency buck-boost DC/DC converter that operates from input voltages above, below or equal to the output voltage. It features programmable average input current limit, making it ideal for power-limited input sources. The input current limit is programmed with a single resistor and is accurate from 0.2A to 1A of average input current. The topology incorporated provides a continuous transfer function through all operating modes. Other features include <lt/>1μA shutdown current, pin-selectable Burst Mode operation and thermal overload protection. It is widely used in application such as USB powered GSM modems, supercap charger, handheld test instruments, PC card modems, wireless terminals etc.
- Input voltage range is 1.8V to 5.5V
- Output voltage range is 1.8V to 5.25V
- 0.6A continuous output current at VIN <gt/> 1.8V
- Single inductor, synchronous rectification upto 96% efficiency
- Input quiescent current (Burst mode operation) is 35µA typical
- Output disconnect in shutdown
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
1.8V
1A
DFN-EP
Surface Mount
1.8V
1.35MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
1.35MHz
Adjustable
Buck-Boost
5.5V
1A
10Pins
-
5.25V
96%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate