2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Drivers & Controllers
                                                                                                    5. Pushbutton On / Off Controllers
                                                                                                    Print Page

                                                                                                    LTC2954ITS8-2#TRMPBF

                                                                                                    Pushbutton Controller, Interrupt, Circuit Breaker Control, 26.4 V/6 µA, -40 to 85 Deg C, TSOT-23-8

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC2954ITS8-2#TRMPBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC2954ITS8-2#TRMPBF
                                                                                                    Newark Part No.51AK6715
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    825 In Stock

                                                                                                    Need more?

                                                                                                    49 Delivery in 1-3 Business Days(US stock)
                                                                                                    776 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.920
                                                                                                    10+$5.290
                                                                                                    25+$4.600
                                                                                                    50+$4.220
                                                                                                    100+$3.830
                                                                                                    250+$3.450
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC2954ITS8-2#TRMPBF
                                                                                                    Newark Part No.51AK6715
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypePushbutton On/Off Controller
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max26.4V
                                                                                                    Supply Current6µA
                                                                                                    IC Case / PackageTSOT-23
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC Generic NumberLTC2954
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Controller IC Case StyleTSOT-23

                                                                                                    Product Overview

                                                                                                    LTC2954 is a pushbutton on/off controller that manages system power via a pushbutton interface. An enable output toggles system power while an interrupt output provides debounced pushbutton status. The interrupt output can be used in menu driven applications to request a system power-down. A power kill input allows a microprocessor or system to reset the enable output, effectively powering down the system. Independently adjustable on and off timers allow dependable pushbutton control of the enable output and resistance to accidental toggling of system power. The LTC2954 operates over a wide 2.7V to 26.4V input voltage range to accommodate a wide variety of input power supplies. Very low quiescent current (6μA typical) makes the LTC2954 ideally suited for battery powered applications.

                                                                                                    • Adjustable power on/off timers
                                                                                                    • High voltage active low EN Output (LTC2954-2) allows circuit breaker control
                                                                                                    • Simple interface allows graceful μP shutdown
                                                                                                    • High input voltage active low PB pin with internal pull-up resistor
                                                                                                    • ESD HBM ±10kV on PB input
                                                                                                    • Accurate 0.6V threshold on active low KILL comparator input
                                                                                                    • 8-lead plastic TSOT-23 package
                                                                                                    • Temperature range from -40°C to 85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Pushbutton On/Off Controller

                                                                                                    Supply Voltage Max

                                                                                                    26.4V

                                                                                                    IC Case / Package

                                                                                                    TSOT-23

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Generic Number

                                                                                                    LTC2954

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Controller IC Case Style

                                                                                                    TSOT-23

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Current

                                                                                                    6µA

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)