Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Drivers & Controllers
                                                                                                    5. Pushbutton On / Off Controllers
                                                                                                    Print Page

                                                                                                    LTC2950ITS8-1#TRMPBF

                                                                                                    Pushbutton Controller, DC/DC Converter Control, 2.7 to 26.4 V/6 µA, -40 to 85 Deg C, TSOT-23-8

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTC2950ITS8-1#TRMPBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC2950ITS8-1#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK6701
                                                                                                    Cut Tape51AK6701
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    335 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$7.990
                                                                                                    10+$5.350
                                                                                                    25+$4.660
                                                                                                    50+$4.260
                                                                                                    100+$3.870
                                                                                                    250+$3.480
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC2950ITS8-1#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK6701
                                                                                                    Cut Tape51AK6701
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypePushbutton On/Off Controller
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max26.4V
                                                                                                    Supply Current6µA
                                                                                                    IC Case / PackageTSOT-23
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC Generic NumberLTC2950
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Controller IC Case StyleTSOT-23

                                                                                                    Product Overview

                                                                                                    LTC2950-1 is a micropower, wide input voltage range, pushbutton ON/OFF controller. The part contains a pushbutton input with independently programmable ON and OFF debounce times that control the toggling of an open drain enable output. The part also contains a simple microprocessor interface to allow for proper system housekeeping prior to power down. Under system fault conditions, an internal KILL timer ensures proper power down. It is widely used in application such as portable instrumentation meters, blade servers, portable customer service PDA, desktop and notebook computers etc.

                                                                                                    • Low supply current is 6µA
                                                                                                    • Wide operating voltage range is 2.7V to 26.4V
                                                                                                    • EN output allows DC/DC converter control
                                                                                                    • Simple interface allows graceful µP shut down
                                                                                                    • High input voltage PB pin with internal pull up resistor
                                                                                                    • ±10KV ESD HBM on PB input
                                                                                                    • KILL input threshold voltage is 0.6V
                                                                                                    • Undervoltage lockout is 2.3V
                                                                                                    • Operating temperature is –40°C to 85°C
                                                                                                    • Packaging style is 8-lead plastic TSOT-23

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Pushbutton On/Off Controller

                                                                                                    Supply Voltage Max

                                                                                                    26.4V

                                                                                                    IC Case / Package

                                                                                                    TSOT-23

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Generic Number

                                                                                                    LTC2950

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Controller IC Case Style

                                                                                                    TSOT-23

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Current

                                                                                                    6µA

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code