Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.020 |
| 5+ | $37.230 |
| 10+ | $33.450 |
| 25+ | $32.170 |
| 74+ | $30.890 |
| 111+ | $30.120 |
| 259+ | $29.360 |
Product Information
Product Overview
LTC2846 is a 3-driver/3-receiver multiprotocol transceiver with on-chip cable termination. When combined with the LTC2844 or LTC2845, this chip set forms a complete software-selectable DTE or DCE interface port that supports the RS232, RS449, EIA530, EIA530-A, V.35, V.36 and X.21 protocols. All necessary cable termination is provided inside the device. It has a boost regulator that takes in a 3.3V input and switches at 1.2MHz, allowing the use of tiny, low cost capacitors and inductors 2mm or less in height. It is used in application such as data networking, CSU and DSU, data routers etc.
- On-chip cable termination
- Rise or fall time is 15ns typical at (TA = 25°C, VCC = 5V)
- Switch VCESAT is 350mV typical at (ISW = 900mA,TA = 25°C, VCC = 5V)
- Switch current limit is 1.2A typical at (TA = 25°C, VCC = 5V)
- Switching frequency is 1.2MHz typical at (TA = 25°C, VCC = 5V)
- VCC supply current is 14mA typical at (TA = 25°C, VCC = 5V)
- Operating temperature is -40°C to 85°C
- Package style is 36-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
3Receivers
3Drivers
-
3V
3.6V
36Pins
-
-40°C
-
-
LTC2846
Multi Protocol Transceiver
EIA530, EIA530A, RS232, RS449
3
-
SSOP
SSOP
-
Open, Short
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate