Need more?
| Quantity | Price |
|---|---|
| 1+ | $79.040 |
| 5+ | $72.390 |
| 10+ | $65.720 |
| 25+ | $63.940 |
| 54+ | $62.150 |
Product Information
Product Overview
LTC®2704-16 is a quad, 16bit, voltage output SoftSpan™ DAC that operates from 3V to 5V logic and ±5V to ±15V analog supplies. SoftSpan offers six output spans - two unipolar and four bipolar - fully programmable through the 3-wire SPI serial interface. Readback commands allow verification of any on-chip register in just one 24- or 32- bit instruction cycle. All other commands produce a “rolling readback” response from the LTC2704, dramatically reducing the needed number of instruction cycles. A Sleep command allows any combination of DACs to be powered down. There is also a reset fl ag and an offset adjustment pin for each channel. Typical applications include process control and industrial automation, direct digital waveform generation, software controlled gain adjustment, automated test equipment.
- Six programmable O/P: unipolar (0 to 5V, 0 to 10V), bipolar (±5, ±10, ±2.5, –2.5 to 7.5V)
- Serial readback of all on-chip registers
- Force/sense outputs enable remote sensing
- Glitch impulse is <lt/> 2nV-sec
- Outputs drive is ±5mA
- ±2LSB INL and ±1LSB DNL
- Power-on and clear to zero volts
- ±20LSB max gain error
- 44 lead WSSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
16.5V
4.5V
± 4.5V to ± 16.5V, 2.7V to 5.5V
4Channels
WSSOP
44Pins
0°C
Quad 16-Bit Voltage Output DACs
MSL 3 - 168 hours
3 Wire, Serial, SPI
3 Wire, Serial, SPI
± 4.5V to ± 16.5V, 2.7V to 5.5V
WSSOP
Voltage
Serial
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate